CONN D SUB RCPT 25POS VERT METAL - 628-025-628-041
| Digi-Key Part Number | 628-025-628-041-ND |
50 |
11.55000 |
Extended Price
577.50 |
| Manufacturer Part Number | 628-025-628-041 | |||
| Description | CONN D SUB RCPT 25POS VERT METAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-025-628-041 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 628 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 025 628 041 628025628041 |
628-025-628-041 Specification Sheet
CONN D SUB RCPT 25POS VERT METAL - 628-025-628-041 (628-025-628-041-ND)
Related parts:CONN D SUB RCPT 25POS VERT METAL - 628-025-220-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-222-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-222-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-222-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-228-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-228-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-228-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-320-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-320-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-320-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-322-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-322-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-322-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-328-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-328-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-328-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-622-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-622-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-622-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-628-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-628-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-628-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-043
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-043-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-046
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-046' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-046-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-047
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-047' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-047-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-048
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-048' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-048-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-052
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-052' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-052-ND.
Send this link via E-Mail
Help With This Screen