CONN D SUB RCPT 25POS VERT METAL - 628-025-620-056
| Digi-Key Part Number | 628-025-620-056-ND |
50 |
6.93000 |
Extended Price
346.50 |
| Manufacturer Part Number | 628-025-620-056 | |||
| Description | CONN D SUB RCPT 25POS VERT METAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-025-620-056 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 628 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 025 620 056 628025620056 |
628-025-620-056 Specification Sheet
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-056 (628-025-620-056-ND)
Related parts:CONN D SUB RCPT 25POS VERT METAL - 628-025-620-056
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-056' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-056-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-056
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-056' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-056-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-320-056
Order 'conn d sub rcpt 25pos vert metal - 628-025-320-056' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-320-056-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-043
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-043-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-046
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-046' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-046-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-047
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-047' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-047-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-048
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-048' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-048-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-052
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-052' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-052-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-053
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-053' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-053-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-057
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-057' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-057-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-058
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-058-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-620-056
Order 'conn d sub rcpt 9pos vert metal - 628-009-620-056' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-620-056-ND.
CONN D SUB RCPT 15POS VERT METAL - 628-015-620-056
Order 'conn d sub rcpt 15pos vert metal - 628-015-620-056' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-015-620-056-ND.
Send this link via E-Mail
Help With This Screen