CONN D SUB RCPT 9POS VERT PLAST - 628-009-520-012 - Connectors
| Digi-Key Part Number | 628-009-520-012-ND |
50 |
2.64000 |
Extended Price
132.00 |
| Manufacturer Part Number | 628-009-520-012 | |||
| Description | CONN D SUB RCPT 9POS VERT PLAST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-009-520-012 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 628 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 009 520 012 628009520012 |
628-009-520-012 Specification Sheet
CONN D SUB RCPT 9POS VERT PLAST - 628-009-520-012 (628-009-520-012-ND) - Connectors
Related parts Connectors :CONN D SUB RCPT 9POS VERT PLAST - 628-009-520-012
Order 'conn d sub rcpt 9pos vert plast - 628-009-520-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-520-012-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-220-012
Order 'conn d sub rcpt 9pos vert plast - 628-009-220-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-012-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-520-013
Order 'conn d sub rcpt 9pos vert plast - 628-009-520-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-520-013-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-520-015
Order 'conn d sub rcpt 9pos vert plast - 628-009-520-015' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-520-015-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-520-017
Order 'conn d sub rcpt 9pos vert plast - 628-009-520-017' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-520-017-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-620-012
Order 'conn d sub rcpt 9pos vert plast - 628-009-620-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-620-012-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-220-013
Order 'conn d sub rcpt 9pos vert plast - 628-009-220-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-013-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-220-015
Order 'conn d sub rcpt 9pos vert plast - 628-009-220-015' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-015-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-220-017
Order 'conn d sub rcpt 9pos vert plast - 628-009-220-017' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-017-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-620-013
Order 'conn d sub rcpt 9pos vert plast - 628-009-620-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-620-013-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-620-015
Order 'conn d sub rcpt 9pos vert plast - 628-009-620-015' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-620-015-ND.
CONN D SUB RCPT 9POS VERT PLAST - 628-009-620-017
Order 'conn d sub rcpt 9pos vert plast - 628-009-620-017' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-620-017-ND.
CONN D SUB RCPT 15POS VERT PLAST - 628-015-520-012
Order 'conn d sub rcpt 15pos vert plast - 628-015-520-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-015-520-012-ND.
CONN D SUB RCPT 25POS VERT PLAST - 628-025-520-012
Order 'conn d sub rcpt 25pos vert plast - 628-025-520-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-520-012-ND.
CONN D SUB RCPT 37POS VERT PLAST - 628-037-520-012
Order 'conn d sub rcpt 37pos vert plast - 628-037-520-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-037-520-012-ND.
Send this link via E-Mail
Help With This Screen