CONN D SUB RCPT 9POS VERT METAL - 628-009-222-041 - Connectors
| Digi-Key Part Number | 628-009-222-041-ND |
50 |
1.26500 |
Extended Price
63.25 |
| Manufacturer Part Number | 628-009-222-041 | |||
| Description | CONN D SUB RCPT 9POS VERT METAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-009-222-041 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 628 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 009 222 041 628009222041 |
628-009-222-041 Specification Sheet
CONN D SUB RCPT 9POS VERT METAL - 628-009-222-041 (628-009-222-041-ND) - Connectors
Related parts Connectors:CONN D SUB RCPT 9POS VERT METAL - 628-009-222-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-222-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-222-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-220-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-222-042
Order 'conn d sub rcpt 9pos vert metal - 628-009-222-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-222-042-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-222-043
Order 'conn d sub rcpt 9pos vert metal - 628-009-222-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-222-043-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-222-048
Order 'conn d sub rcpt 9pos vert metal - 628-009-222-048' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-222-048-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-228-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-228-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-228-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-320-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-320-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-320-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-322-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-322-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-322-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-328-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-328-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-328-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-620-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-620-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-620-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-622-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-622-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-622-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-628-041
Order 'conn d sub rcpt 9pos vert metal - 628-009-628-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-628-041-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-220-042
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-042-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-220-043
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-043-ND.
CONN D SUB RCPT 9POS VERT METAL - 628-009-220-046
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-046' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-046-ND.
Send this link via E-Mail
Help With This Screen