Gold Through Hole D-sub Connectors, Interconnect EDAC Inc. Receptacle, Female Sockets 628-009-220-013
CONN D SUB RCPT 9POS VERT PLAST - 628-009-220-013 - Connectors, Interconnects
| Digi-Key Part Number | 628-009-220-013-ND |
50 |
2.66760 |
Extended Price
133.38 |
| Manufacturer Part Number | 628-009-220-013 | |||
| Description | CONN D SUB RCPT 9POS VERT PLAST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-009-220-013 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 009 220 013 628009220013 |
628-009-220-013 Specification Sheet
CONN D SUB RCPT 9POS VERT PLAST - 628-009-220-013 (628-009-220-013-ND) - Connectors, Interconnects
Related parts Gold Through Hole D-sub Connectors, Interconnect EDAC Inc. Receptacle, Female Sockets 628-009-220-013Gold Through Hole D-sub Connectors, Interconnect EDAC Inc. Receptacle, Female Sockets 628-009-220-013
Order 'conn d sub rcpt 9pos vert plast - 628-009-220-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-013-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-009-220-015
Order 'conn d sub rcpt 9pos vert plast - 628-009-220-015' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-015-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket Board Lock 628-009-220-017
Order 'conn d sub rcpt 9pos vert plast - 628-009-220-017' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-017-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-009-520-013
Order 'conn d sub rcpt 9pos vert plast - 628-009-520-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-520-013-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-009-620-013
Order 'conn d sub rcpt 9pos vert plast - 628-009-620-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-620-013-ND.
Gold Through Hole D-sub Connectors, Interconnect EDAC Inc. Receptacle, Female Sockets 628-009-220-012
Order 'conn d sub rcpt 9pos vert plast - 628-009-220-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-012-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-009-220-043
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-043-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-009-220-052
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-052' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-052-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-009-220-053
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-053' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-053-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket Board Lock 628-009-220-056
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-056' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-056-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket Board Lock 628-009-220-057
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-057' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-057-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-009-220-058
Order 'conn d sub rcpt 9pos vert metal - 628-009-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-009-220-058-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-015-220-013
Order 'conn d sub rcpt 15pos vert plast - 628-015-220-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-015-220-013-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-025-220-013
Order 'conn d sub rcpt 25pos vert plast - 628-025-220-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-013-ND.
Gold D-sub Connector EDAC Inc. Receptacle, Female Socket - 628-037-220-013
Order 'conn d sub rcpt 37pos vert plast - 628-037-220-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-037-220-013-ND.
Options for Gold Through Hole D-sub Connectors, Interconnect EDAC Inc. Receptacle, Female Sockets 628-009-220-013
Send this link via E-Mail
Help With This Screen
