Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN DSUB PLUG 9POS VERT - 627-009-620-058

Digi-Key Part Number 627-009-620-058-ND
Price Break
50
Unit Price
3.74000
Extended Price
187.00
Manufacturer Part Number627-009-620-058
DescriptionCONN DSUB PLUG 9POS VERT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information627-009-620-058
VendorEDAC Inc.
CategoryConnectors
Connector TypePlug, Male Pin
Contact FinishGold
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions 9
Number of Rows2
Names, Registered & Trademark Names627
TypeDB09
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 627 009 620 058
627009620058

627-009-620-058 Specification Sheet

Image of CONN DSUB PLUG 9POS VERT - 627-009-620-058

CONN DSUB PLUG 9POS VERT - 627-009-620-058 (627-009-620-058-ND)

Related parts :
CONN DSUB PLUG 9POS VERT - 627-009-620-058
 Order 'conn dsub plug 9pos vert - 627-009-620-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-058-ND.
CONN DSUB PLUG 9POS VERT - 627-009-220-058
 Order 'conn dsub plug 9pos vert - 627-009-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-220-058-ND.
CONN DSUB PLUG 9POS VERT - 627-009-320-058
 Order 'conn dsub plug 9pos vert - 627-009-320-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-320-058-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-041
 Order 'conn dsub plug 9pos vert - 627-009-620-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-041-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-042
 Order 'conn dsub plug 9pos vert - 627-009-620-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-042-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-043
 Order 'conn dsub plug 9pos vert - 627-009-620-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-046
 Order 'conn dsub plug 9pos vert - 627-009-620-046' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-046-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-047
 Order 'conn dsub plug 9pos vert - 627-009-620-047' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-047-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-048
 Order 'conn dsub plug 9pos vert - 627-009-620-048' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-048-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-052
 Order 'conn dsub plug 9pos vert - 627-009-620-052' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-052-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-053
 Order 'conn dsub plug 9pos vert - 627-009-620-053' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-053-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-056
 Order 'conn dsub plug 9pos vert - 627-009-620-056' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-056-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-057
 Order 'conn dsub plug 9pos vert - 627-009-620-057' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-620-057-ND.
CONN DSUB PLUG 9POS VERT - 627-009-220-041
 Order 'conn dsub plug 9pos vert - 627-009-220-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-220-041-ND.
CONN DSUB PLUG 9POS VERT - 627-009-220-042
 Order 'conn dsub plug 9pos vert - 627-009-220-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-009-220-042-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN DSUB PLUG 9POS VERT - 627-009-620-057 Next: CONN DSUB PLUG 9POS VERT - 627-009-622-041