AMPLIMITE 050 CAP ASSY H 68P - 6-174684-7 - Connectors, Interconnects
| Digi-Key Part Number | 6-174684-7-ND |
1008 |
7.86000 |
Extended Price
7922.88 |
| Manufacturer Part Number | 6-174684-7 | |||
| Description | AMPLIMITE 050 CAP ASSY H 68P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6-174684-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Connector Style | HD68 |
| Shell Size | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 174684 7 61746847 |
6-174684-7 Specification Sheet
AMPLIMITE 050 CAP ASSY H 68P - 6-174684-7 (6-174684-7-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:AMPLIMITE 050 CAP ASSY H 68P - 6-174684-7
Order 'amplimite 050 cap assy h 68p - 6-174684-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-174684-7-ND.
AMPLIMITE 050 B-T-B 68P W/KINK - 3-174682-7
Order 'amplimite 050 b-t-b 68p w/kink - 3-174682-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23705-ND.
AMPLIMITE 050 CAP V 96P - 174683-8
Order 'amplimite 050 cap v 96p - 174683-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23618-ND.
AMPLIMITE 050 CAP V 96P - 5174683-8
Order 'amplimite 050 cap v 96p - 5174683-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33532-ND.
68 50SR TERMINATOR COVER - 1-750877-7
Order '68 50sr terminator cover - 1-750877-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23682-ND.
68 50SR TERMINATOR COVER - 750877-7
Order '68 50sr terminator cover - 750877-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23685-ND.
AMPLI 050 PLUG ASSY 68P W/KINK - 8-174682-7
Order 'ampli 050 plug assy 68p w/kink - 8-174682-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23706-ND.
CONN HEADER RCPT 68PS STR 30GOLD - 6-5174681-7
Order 'conn header rcpt 68ps str 30gold - 6-5174681-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-5174681-7-ND.
COVER WIRE LACING 26POS - 1-750877-2
Order 'cover wire lacing 26pos - 1-750877-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23680-ND.
50 50SR TERMINATOR COVER - 1-750877-5
Order '50 50sr terminator cover - 1-750877-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23681-ND.
100 50SR TERMINATOR COVER - 1-750877-9
Order '100 50sr terminator cover - 1-750877-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23683-ND.
50SR TERMINATOR COVER - 750877-5
Order '50sr terminator cover - 750877-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23684-ND.
CHAMP 050 II REC ASSY 50P 3.1M - 2-178238-7
Order 'champ 050 ii rec assy 50p 3.1m - 2-178238-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26142-ND.
CHAMP 050 II REC ASSY 50P 3.1M - 2-5178238-7
Order 'champ 050 ii rec assy 50p 3.1m - 2-5178238-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33474-ND.
50 50SR CBL CONN TERM COVER - 749108-4
Order '50 50sr cbl conn term cover - 749108-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749108-4-ND.
Send this link via E-Mail
Help With This Screen
