094-9105-8004=MCK-XX-F-9P6A7-18 - 6-1532165-8
| Digi-Key Part Number | 6-1532165-8-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 6-1532165-8 | |||
| Description | 094-9105-8004=MCK-XX-F-9P6A7-18 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6-1532165-8 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins |
| Mounting Type | Free Hanging, Crimp |
| Number of Positions [Total] | 9 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Feature(s) | Flange |
| Type | DB09 |
| Type | High Density (HD) |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 50.00 µin [Min] |
| Shell Material | Aluminum Alloy |
| Insulation Resistance | 5000 MOhms [Min] |
| Housing Material | Plastic |
| Wire Gauge | 26 AWG [Nom] |
| Pitch | 1.270 mm [Typ] |
| Types of Contacts | 9 General |
| Height | 10.310 mm [Typ] |
| Length | 19.680 mm [Typ] |
| Width | 7.570 mm [Typ] |
| Current | 3.000 A [Max] |
| Withstanding Voltage | 800.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 1532165 8 615321658 |
094-9105-8004=MCK-XX-F-9P6A7-18 - 6-1532165-8 (6-1532165-8-ND)
Related parts:094-9105-8004=MCK-XX-F-9P6A7-18 - 6-1532165-8
Order '094-9105-8004=mck-xx-f-9p6a7-18 - 6-1532165-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532165-8-ND.
094-9205-8002=MCK-XX-F-15P6A7-18 - 6-1532165-6
Order '094-9205-8002=mck-xx-f-15p6a7-18 - 6-1532165-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532165-6-ND.
094-9306-0030=MCK-XX-B-21S6A7-18 - 6-1532165-7
Order '094-9306-0030=mck-xx-b-21s6a7-18 - 6-1532165-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532165-7-ND.
094-9206-0048=MCK-XX-B-15S6G7-72 - 6-1532189-1
Order '094-9206-0048=mck-xx-b-15s6g7-72 - 6-1532189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532189-1-ND.
094-0606-5006=MCK-C2-L-37S6A7- - 2-1532158-8
Order '094-0606-5006=mck-c2-l-37s6a7- - 2-1532158-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1532158-8-ND.
094-5606-0003=MCK-N1-B-37SST2 - 4-1532012-6
Order '094-5606-0003=mck-n1-b-37sst2 - 4-1532012-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1532012-6-ND.
CONN RING 18-22 AWG #6 SEAL - 8-55846-2
Order 'conn ring 18-22 awg #6 seal - 8-55846-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09065-ND.
CONN SPADE 18-22 AWG #6 SEAL - 8-55866-2
Order 'conn spade 18-22 awg #6 seal - 8-55866-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09081-ND.
SUPT POST MINI .18"DIA 3/8" - MSP-6-01
Order 'supt post mini .18"dia 3/8" - MSP-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-6-01-ND.
SUPT POST MICR .18"DIA 3/8" - MSPM-6-01
Order 'supt post micr .18"dia 3/8" - MSPM-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-6-01-ND.
CHASSIS ALUM 6 X 8 X 2 NAT - AC-1413
Order 'chassis alum 6 x 8 x 2 nat - AC-1413' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1001-ND.
CHASS BOT PLATE ALUM 6 X 8 NAT - BPA-1513
Order 'chass bot plate alum 6 x 8 nat - BPA-1513' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1036-ND.
HANDLE CARRY LEATHER BLK 6 5/8" - 8352
Order 'handle carry leather blk 6 5/8" - 8352' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8352K-ND.
FLEXSTRIP JUMPER .050 30COND - 6-1437131-8
Order 'flexstrip jumper .050 30cond - 6-1437131-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437131-8-ND.
FLEXSTRIP JUMPER 8POS .100 - 6-1447188-8
Order 'flexstrip jumper 8pos .100 - 6-1447188-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1447188-8-ND.
Send this link via E-Mail
Help With This Screen