094-9205-8002=MCK-XX-F-15P6A7-18 - 6-1532165-6
| Digi-Key Part Number | 6-1532165-6-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 6-1532165-6 | |||
| Description | 094-9205-8002=MCK-XX-F-15P6A7-18 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6-1532165-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins |
| Mounting Type | Free Hanging, Crimp |
| Number of Positions [Total] | 15 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Feature(s) | Flange |
| Type | DB15 |
| Type | High Density (HD) |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 50.00 µin [Min] |
| Shell Material | Aluminum Alloy |
| Insulation Resistance | 5000 MOhms [Min] |
| Housing Material | Plastic |
| Wire Gauge | 26 AWG [Nom] |
| Pitch | 1.270 mm [Typ] |
| Types of Contacts | 15 General |
| Height | 10.310 mm [Typ] |
| Length | 23.500 mm [Typ] |
| Width | 7.570 mm [Typ] |
| Current | 3.000 A [Max] |
| Withstanding Voltage | 800.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 1532165 6 615321656 |
094-9205-8002=MCK-XX-F-15P6A7-18 - 6-1532165-6 (6-1532165-6-ND)
Related parts:094-9205-8002=MCK-XX-F-15P6A7-18 - 6-1532165-6
Order '094-9205-8002=mck-xx-f-15p6a7-18 - 6-1532165-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532165-6-ND.
094-9306-0030=MCK-XX-B-21S6A7-18 - 6-1532165-7
Order '094-9306-0030=mck-xx-b-21s6a7-18 - 6-1532165-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532165-7-ND.
094-9105-8004=MCK-XX-F-9P6A7-18 - 6-1532165-8
Order '094-9105-8004=mck-xx-f-9p6a7-18 - 6-1532165-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532165-8-ND.
094-9206-0048=MCK-XX-B-15S6G7-72 - 6-1532189-1
Order '094-9206-0048=mck-xx-b-15s6g7-72 - 6-1532189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532189-1-ND.
094-5606-0003=MCK-N1-B-37SST2 - 4-1532012-6
Order '094-5606-0003=mck-n1-b-37sst2 - 4-1532012-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1532012-6-ND.
CONN CABLE MCK 15POS GOLD - 6-1532012-6
Order 'conn cable mck 15pos gold - 6-1532012-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532012-6-ND.
CONN RING 18-14 AWG #6 - 34848
Order 'conn ring 18-14 awg #6 - 34848' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 34848-ND.
CONN RING 18-22 AWG #6 STRIP - 62686-2
Order 'conn ring 18-22 awg #6 strip - 62686-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62686-2-ND.
CONN RING 18-22 AWG #6 SEAL - 8-55846-2
Order 'conn ring 18-22 awg #6 seal - 8-55846-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09065-ND.
CONN SPADE 18-22 AWG #6 SEAL - 8-55866-2
Order 'conn spade 18-22 awg #6 seal - 8-55866-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09081-ND.
IC SW SGL SPST 1.8-5.5V SOT23-6 - ADG701BRTZ-REEL7
Order 'ic sw sgl spst 1.8-5.5v sot23-6 - ADG701BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRTZ-REEL7-ND.
IC SW SGL SPST 1.8-5.5V SOT23-6 - ADG701BRTZ-REEL
Order 'ic sw sgl spst 1.8-5.5v sot23-6 - ADG701BRTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRTZ-REEL-ND.
IC SW SGL SPST 1.8-5.5V SOT23-6 - ADG702BRTZ-REEL7
Order 'ic sw sgl spst 1.8-5.5v sot23-6 - ADG702BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRTZ-REEL7-ND.
IC SW SGL SPST 1.8-5.5V SOT23-6 - ADG702BRTZ-REEL
Order 'ic sw sgl spst 1.8-5.5v sot23-6 - ADG702BRTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRTZ-REEL-ND.
IC SW SGL SPDT 1.8-5.5V SOT23-6 - ADG719BRT-500RL7
Order 'ic sw sgl spdt 1.8-5.5v sot23-6 - ADG719BRT-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRT-500RL7-ND.
Send this link via E-Mail
Help With This Screen