095-0485-1019=MCDM1-L-25P6A7-1 - 6-1532155-7
| Digi-Key Part Number | 6-1532155-7-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 6-1532155-7 | |||
| Description | 095-0485-1019=MCDM1-L-25P6A7-1 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-1532155-7 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins |
| Mounting Type | Free Hanging, Crimp |
| Number of Positions [Total] | 25 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Flange Feature | Insert, Threaded (2-56) |
| Feature(s) | Flange |
| Type | DB25 |
| Type | High Density (HD) |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 50.00 µin [Min] |
| Shell Material | Aluminum Alloy |
| Shell Finish | Nickel |
| Insulation Resistance | 5000 MOhms [Min] |
| Housing Material | Plastic |
| Housing Color | White |
| Wire Gauge | 26 AWG [Nom] |
| Pitch | 1.270 mm [Typ] |
| Types of Contacts | 25 General |
| Height | 9.630 mm [Typ] |
| Length | 29.970 mm [Typ] |
| Width | 5.280 mm [Typ] |
| Current | 3.000 A [Max] |
| Contact Resistance | 8.000 mOhms [Max] |
| Contact Type | Machined |
| Withstanding Voltage | 750.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 1532155 7 615321557 |
095-0485-1019=MCDM1-L-25P6A7-1 - 6-1532155-7 (6-1532155-7-ND)
Related parts:095-0485-1019=MCDM1-L-25P6A7-1 - 6-1532155-7
Order '095-0485-1019=mcdm1-l-25p6a7-1 - 6-1532155-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532155-7-ND.
095-0485-1020=MCDM1-L-25P4D7-1 - 1532157-2
Order '095-0485-1020=mcdm1-l-25p4d7-1 - 1532157-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1532157-2-ND.
095-0086-0919=MCDM1-B-9S6D1-1 - 7-1532017-5
Order '095-0086-0919=mcdm1-b-9s6d1-1 - 7-1532017-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 7-1532017-5-ND.
095-0286-1002=MCDM1-L-15S4D7-1 - 5-1532158-5
Order '095-0286-1002=mcdm1-l-15s4d7-1 - 5-1532158-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1532158-5-ND.
095-0085-3172=MCDM1-B-31P6G7-7 - 6-1532159-3
Order '095-0085-3172=mcdm1-b-31p6g7-7 - 6-1532159-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532159-3-ND.
095-0086-5176=MCDM1-B-51S4C7- - 1532018-7
Order '095-0086-5176=mcdm1-b-51s4c7- - 1532018-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1532018-7-ND.
095-0085-5105=MCDM1-B-51P4D1- - 6-1532017-4
Order '095-0085-5105=mcdm1-b-51p4d1- - 6-1532017-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532017-4-ND.
095-0085-5115=MCDM1-B-51P4D1- - 6-1532017-5
Order '095-0085-5115=mcdm1-b-51p4d1- - 6-1532017-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532017-5-ND.
095-0085-1599=MCDM1-Y-15P6Q7-60 - 9-1532168-1
Order '095-0085-1599=mcdm1-y-15p6q7-60 - 9-1532168-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1532168-1-ND.
CONN RING 16-22 AWG #6 PIDG - 7-51863-1
Order 'conn ring 16-22 awg #6 pidg - 7-51863-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-51863-1-ND.
BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7
Order 'box aluminum 3-1/2 x 6 x 7 (hwd) - UNC 3 1/2-6-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L157-ND.
CONN CARDEDGE 20DL POS STR .100 - 6-1437275-7
Order 'conn cardedge 20dl pos str .100 - 6-1437275-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437275-7-ND.
CONN SOCKET 26-22AWG 30GOLD - 6-87756-7
Order 'conn socket 26-22awg 30gold - 6-87756-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-87756-7-ND.
CONN PIN 2WIREWRAP POST TIN - 6-66460-7
Order 'conn pin 2wirewrap post tin - 6-66460-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33762-ND.
095-0086-5118=MCDM1-B-51S6D1- - 1532018-3
Order '095-0086-5118=mcdm1-b-51s6d1- - 1532018-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1532018-3-ND.
Send this link via E-Mail
Help With This Screen