Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN D-SUB PLUG 9POS 26AWG - 6-1532009-3

Digi-Key Part Number 6-1532009-3-ND
Price Break
25
Unit Price
19.57520
Extended Price
489.38
Manufacturer Part Number6-1532009-3
DescriptionCONN D-SUB PLUG 9POS 26AWG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6-1532009-3
VendorTyco Electronics Amp
CategoryCable Assemblies
1st ConnectorMale Pin Plug
2nd ConnectorIndividual Wire Leads
ColorMulti, Individual
Length1.5' (457.2mm)
Number of Positions 9
ShieldingUnshielded
Usage-
Contact FinishGold, 50µin (1.27µm)
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6 1532009 3
615320093


Image of CONN D-SUB PLUG 9POS 26AWG - 6-1532009-3

CONN D-SUB PLUG 9POS 26AWG - 6-1532009-3 (6-1532009-3-ND)

Related parts:
CONN D-SUB PLUG 9POS 26AWG - 6-1532009-3
 Order 'conn d-sub plug 9pos 26awg - 6-1532009-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532009-3-ND.
CONN D-SUB PLUG 9POS 26AWG - 6-1532009-4
 Order 'conn d-sub plug 9pos 26awg - 6-1532009-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532009-4-ND.
CONN D-SUB PLUG 9POS 26AWG - 6-1532009-6
 Order 'conn d-sub plug 9pos 26awg - 6-1532009-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532009-6-ND.
CONN D-SUB PLUG 21POS 26AWG - 6-1532021-3
 Order 'conn d-sub plug 21pos 26awg - 6-1532021-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532021-3-ND.
CONN D-SUB PLUG 9POS 26AWG - 1-1532007-6
 Order 'conn d-sub plug 9pos 26awg - 1-1532007-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532007-6-ND.
CONN D-SUB PLUG 15POS 26AWG - 8-1532009-6
 Order 'conn d-sub plug 15pos 26awg - 8-1532009-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1532009-6-ND.
CONN D-SUB PLUG 51POS 26AWG - 1-1532009-1
 Order 'conn d-sub plug 51pos 26awg - 1-1532009-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532009-1-ND.
CONN D-SUB PLUG 9POS 26AWG - 1532013-9
 Order 'conn d-sub plug 9pos 26awg - 1532013-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1532013-9-ND.
CONN D-SUB PLUG 9POS 26AWG - 5-1532020-1
 Order 'conn d-sub plug 9pos 26awg - 5-1532020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532020-1-ND.
CONN D-SUB PLUG 21POS 26AWG - 6-1532013-8
 Order 'conn d-sub plug 21pos 26awg - 6-1532013-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532013-8-ND.
CONN D-SUB SOCKET 9POS 26AWG - 7-1532009-5
 Order 'conn d-sub socket 9pos 26awg - 7-1532009-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1532009-5-ND.
CONN D-SUB PLUG 15POS 26AWG - 8-1532009-7
 Order 'conn d-sub plug 15pos 26awg - 8-1532009-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1532009-7-ND.
CONN D-SUB PLUG 9POS 26AWG - 8-1532015-0
 Order 'conn d-sub plug 9pos 26awg - 8-1532015-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-1532015-0-ND.
CONN D-SUB SOCKET 9POS 26AWG - 8-1532020-3
 Order 'conn d-sub socket 9pos 26awg - 8-1532020-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1532020-3-ND.
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-1
 Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN D-SUB PLUG 9POS 26AWG - 5-1532020-1 Next: CONN D-SUB PLUG 9POS 26AWG - 6-1532009-4