IDC CABLE - MSR50A/MC50M/MSR50A - M3BBA-5018R - Cable Assemblies
| Digi-Key Part Number | M3BBA-5018R-ND |
1 10 100 250 500 1000 2500 5000 |
9.10000 7.97800 5.87870 5.07392 4.72398 4.07313 3.84918 3.72320 |
Extended Price
9.10 79.78 587.87 1268.48 2361.99 4073.13 9622.95 18616.00 |
| Manufacturer Part Number | M3BBA-5018R | |||
| Description | IDC CABLE - MSR50A/MC50M/MSR50A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BBA-5018R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BBA 5018R M3BBA5018R |
IDC CABLE - MSR50A/MC50M/MSR50A - M3BBA-5018R (M3BBA-5018R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM50H/MC50M/X - M2MXH-5018R
Order 'idc cable - mdm50h/mc50m/x - M2MXH-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5018R-ND.
IDC CABLE - MDM50T/MC50M/X - M2MXT-5018R
Order 'idc cable - mdm50t/mc50m/x - M2MXT-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5018R-ND.
IDC CABLE - MSC50A/MC50M/MSC50A - M3AAA-5018R
Order 'idc cable - msc50a/mc50m/msc50a - M3AAA-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-5018R-ND.
IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5018R
Order 'idc cable - msc50k/mc50m/msc50k - M3AAK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-5018R-ND.
IDC CABLE - MSC50A/MC50M/MCE50G - M3AEG-5018R
Order 'idc cable - msc50a/mc50m/mce50g - M3AEG-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5018R
Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCF50K - M3AFK-5018R
Order 'idc cable - msc50k/mc50m/mcf50k - M3AFK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCS50K - M3AGK-5018R
Order 'idc cable - msc50k/mc50m/mcs50k - M3AGK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MPK50K - M3AKK-5018R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5018R-ND.
IDC CABLE - MSC50A/MC50M/MCG50G - M3AMG-5018R
Order 'idc cable - msc50a/mc50m/mcg50g - M3AMG-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5018R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCJ50K - M3APK-5018R
Order 'idc cable - msc50k/mc50m/mcj50k - M3APK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCH50K - M3ASK-5018R
Order 'idc cable - msc50k/mc50m/mch50k - M3ASK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5018R
Order 'idc cable - msc50k/mc50m/mpl50k - M3AWK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5018R-ND.
IDC CABLE - MSR50K/MC50M/MSR50K - M3BBK-5018R
Order 'idc cable - msr50k/mc50m/msr50k - M3BBK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5018R-ND.
Send this link via E-Mail
Help With This Screen