IDC CABLE - MSR34A/MC34F/MSR34A - M3BBA-3460K - Cable Assemblies
| Digi-Key Part Number | M3BBA-3460K-ND |
1 10 100 250 500 1000 2500 5000 |
16.78000 14.71700 10.84430 9.35964 8.71416 7.51355 7.10043 6.86805 |
Extended Price
16.78 147.17 1084.43 2339.91 4357.08 7513.55 17751.08 34340.25 |
| Manufacturer Part Number | M3BBA-3460K | |||
| Description | IDC CABLE - MSR34A/MC34F/MSR34A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BBA-3460K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 34 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BBA 3460K M3BBA3460K |
IDC CABLE - MSR34A/MC34F/MSR34A - M3BBA-3460K (M3BBA-3460K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM34H/MC34F/X - M2MXH-3460K
Order 'idc cable - mdm34h/mc34f/x - M2MXH-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-3460K-ND.
IDC CABLE - MDM34T/MC34F/X - M2MXT-3460K
Order 'idc cable - mdm34t/mc34f/x - M2MXT-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3460K-ND.
IDC CABLE - MSC34A/MC34F/MSC34A - M3AAA-3460K
Order 'idc cable - msc34a/mc34f/msc34a - M3AAA-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-3460K-ND.
IDC CABLE - MSC34K/MC34F/MSC34K - M3AAK-3460K
Order 'idc cable - msc34k/mc34f/msc34k - M3AAK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-3460K-ND.
IDC CABLE - MSC34A/MC34F/MCE34G - M3AEG-3460K
Order 'idc cable - msc34a/mc34f/mce34g - M3AEG-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-3460K-ND.
IDC CABLE - MSC34K/MC34F/MCE34K - M3AEK-3460K
Order 'idc cable - msc34k/mc34f/mce34k - M3AEK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-3460K-ND.
IDC CABLE - MSC34K/MC34F/MCF34K - M3AFK-3460K
Order 'idc cable - msc34k/mc34f/mcf34k - M3AFK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-3460K-ND.
IDC CABLE - MSC34K/MC34F/MCS34K - M3AGK-3460K
Order 'idc cable - msc34k/mc34f/mcs34k - M3AGK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3460K-ND.
IDC CABLE - MSC34K/MC34F/MPK34K - M3AKK-3460K
Order 'idc cable - msc34k/mc34f/mpk34k - M3AKK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-3460K-ND.
IDC CABLE - MSC34A/MC34F/MCG34G - M3AMG-3460K
Order 'idc cable - msc34a/mc34f/mcg34g - M3AMG-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-3460K-ND.
IDC CABLE - MSC34K/MC34F/MCG34K - M3AMK-3460K
Order 'idc cable - msc34k/mc34f/mcg34k - M3AMK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-3460K-ND.
IDC CABLE - MSC34K/MC34F/MCJ34K - M3APK-3460K
Order 'idc cable - msc34k/mc34f/mcj34k - M3APK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-3460K-ND.
IDC CABLE - MSC34K/MC34F/MCH34K - M3ASK-3460K
Order 'idc cable - msc34k/mc34f/mch34k - M3ASK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-3460K-ND.
IDC CABLE - MKR34K/MC34F/MPL34K - M3AWK-3460K
Order 'idc cable - mkr34k/mc34f/mpl34k - M3AWK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-3460K-ND.
IDC CABLE - MSR34K/MC34F/MSR34K - M3BBK-3460K
Order 'idc cable - msr34k/mc34f/msr34k - M3BBK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-3460K-ND.
Send this link via E-Mail
Help With This Screen