CONN D-SUB PLUG 68POS R/A GOLD - 5174684-7
| Digi-Key Part Number | 5174684-7-ND |
1008 |
7.45500 |
Extended Price
7514.64 |
| Manufacturer Part Number | 5174684-7 | |||
| Description | CONN D-SUB PLUG 68POS R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5174684-7 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions [Total] | 68 |
| Number of Rows | 4 [Nom] |
| Contacts Loaded | All |
| Type | High Density (HD) |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 20.00 µin [Min] |
| Shell Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Housing Material | Plastic |
| Housing Color | Black |
| Pitch | 1.270 mm [Typ] |
| Types of Contacts | 68 General |
| Height | 7.300 mm [Typ] |
| Length | 53.220 mm [Typ] |
| Width | 17.300 mm [Typ] |
| Voltage | 100.000 V [Max] |
| Current | 1.000 A [Max] |
| Withstanding Voltage | 500.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
5174684 7 51746847 |
CONN D-SUB PLUG 68POS R/A GOLD - 5174684-7 (5174684-7-ND)
Related parts:CONN D-SUB PLUG 68POS R/A GOLD - 5174684-7
Order 'conn d-sub plug 68pos r/a gold - 5174684-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5174684-7-ND.
CONN D-SUB PLUG KIT 9 POS GOLD - 749810-7
Order 'conn d-sub plug kit 9 pos gold - 749810-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749810-7-ND.
CONN D-SUB HEADER 68POS R/A GOLD - 8-5174682-7
Order 'conn d-sub header 68pos r/a gold - 8-5174682-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-5174682-7-ND.
CONN D-SUB PLUG KIT 9 POS GOLD - 749805-1
Order 'conn d-sub plug kit 9 pos gold - 749805-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 749805-1-ND.
CONN D-SUB PLUG KIT 15 POS GOLD - 749805-2
Order 'conn d-sub plug kit 15 pos gold - 749805-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 749805-2-ND.
CONN D-SUB PLUG KIT 25 POS GOLD - 749805-3
Order 'conn d-sub plug kit 25 pos gold - 749805-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 749805-3-ND.
CONN PLUG 68POS RIBBON .050 GOLD - 5786090-7
Order 'conn plug 68pos ribbon .050 gold - 5786090-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31805-ND.
CONN D-SUB PLUG 9POS R/A GOLD - 1218442-1
Order 'conn d-sub plug 9pos r/a gold - 1218442-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218442-1-ND.
CONN D-SUB PLUG 37POS R/A GOLD - 1218444-4
Order 'conn d-sub plug 37pos r/a gold - 1218444-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218444-4-ND.
CONN D-SUB PLUG 50POS R/A GOLD - 1218444-5
Order 'conn d-sub plug 50pos r/a gold - 1218444-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218444-5-ND.
CONN D-SUB PLUG 78POS CRIMP - 204509-7
Order 'conn d-sub plug 78pos crimp - 204509-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204509-7-ND.
CONN D-SUB PLUG 3C3POS STR GOLD - 448153-2
Order 'conn d-sub plug 3c3pos str gold - 448153-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 448153-2-ND.
CONN D-SUB PLUG R/A 9POS GOLD - 5747832-3
Order 'conn d-sub plug r/a 9pos gold - 5747832-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5747832-3-ND.
CONN D-SUB PLUG 21POS SOLDER POT - 6-1532012-7
Order 'conn d-sub plug 21pos solder pot - 6-1532012-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532012-7-ND.
CONN D-SUB PLUG R/A 78POS GOLD - 749234-3
Order 'conn d-sub plug r/a 78pos gold - 749234-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749234-3-ND.
Send this link via E-Mail
Help With This Screen