CONN DB9 FEMALE SOLDER DIP NKL - 172-E09-213R031 - Connectors, Interconnects
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 172-E09-213R031
| Digi-Key Part Number | 4509FEA-ND |
1 10 100 500 1000 |
4.44000 3.03800 2.41680 2.16672 2.08236 |
Extended Price
4.44 30.38 241.68 1083.36 2082.36 |
| Manufacturer Part Number | 172-E09-213R031 | |||
| Description | CONN DB9 FEMALE SOLDER DIP NKL | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 172-E09-213R031 |
| Vendor | Norcomp Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
172 E09 213R031 172E09213R031 4509FEA ND 4509FEAND 4509FEA |
172-E09-213R031 Specification Sheet
CONN DB9 FEMALE SOLDER DIP NKL - 172-E09-213R031 (4509FEA-ND) - Connectors, Interconnects
Related parts Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 172-E09-213R031CONN DB9 FEMALE SOLDER DIP NKL - 172-E09-213R031
Order 'conn db9 female solder dip nkl - 172-E09-213R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4509FEA-ND.
CONN DB9 FEMALE SOLDER DIP NKL - 172-E09-213R001
Order 'conn db9 female solder dip nkl - 172-E09-213R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1509FNEA-ND.
CONN DB9 FEMALE SOLDER DIP NKL - 172-E09-213R011
Order 'conn db9 female solder dip nkl - 172-E09-213R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2509FEA-ND.
CONN DB9 FEMALE SOLDER DIP NKL - 172-E09-213R911
Order 'conn db9 female solder dip nkl - 172-E09-213R911' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2909FEA-ND.
CONN DB9 FEMALE SOLDER DIP NKL - 172-E09-213R021
Order 'conn db9 female solder dip nkl - 172-E09-213R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3509FEA-ND.
CONN DB9 FEMALE SOLDER CUP NKL - 172-E09-203R911
Order 'conn db9 female solder cup nkl - 172-E09-203R911' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 202909FEA-ND.
CONN DB9 FEMALE SOLDER CUP NKL - 172-E09-203R001
Order 'conn db9 female solder cup nkl - 172-E09-203R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1109FEA-ND.
CONN DB9 FEMALE SOLDER CUP NKL - 172-E09-203R011
Order 'conn db9 female solder cup nkl - 172-E09-203R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2109FEA-ND.
CONN DB9 FEMALE SOLDER CUP NKL - 172-E09-203R021
Order 'conn db9 female solder cup nkl - 172-E09-203R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3109FEA-ND.
CONN DB9 FEMALE SOLDER CUP NKL - 172-E09-203R031
Order 'conn db9 female solder cup nkl - 172-E09-203R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4109FEA-ND.
CONN DB9 MALE SOLDER DIP NKL - 172-E09-113R001
Order 'conn db9 male solder dip nkl - 172-E09-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1509MNEA-ND.
CONN DB9 MALE SOLDER DIP NKL - 172-E09-113R011
Order 'conn db9 male solder dip nkl - 172-E09-113R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2509MEA-ND.
CONN DB9 MALE SOLDER DIP NKL - 172-E09-113R911
Order 'conn db9 male solder dip nkl - 172-E09-113R911' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2909MEA-ND.
CONN DB9 MALE SOLDER DIP NKL - 172-E09-113R021
Order 'conn db9 male solder dip nkl - 172-E09-113R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3509MEA-ND.
CONN DB9 MALE SOLDER DIP NKL - 172-E09-113R031
Order 'conn db9 male solder dip nkl - 172-E09-113R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4509MEA-ND.
Options for Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 172-E09-213R031
Send this link via E-Mail
Help With This Screen
