IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6036J - Cable Assemblies
| Digi-Key Part Number | M3AWK-6036J-ND |
1 10 100 250 500 1000 2500 5000 |
36.01000 31.57400 23.26530 20.08016 18.69530 16.11951 15.23321 14.73467 |
Extended Price
36.01 315.74 2326.53 5020.04 9347.65 16119.51 38083.03 73673.35 |
| Manufacturer Part Number | M3AWK-6036J | |||
| Description | IDC CABLE - MSC60K/MC60G/MPL60K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AWK-6036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Flange, Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AWK 6036J M3AWK6036J |
M3AWK-6036J Specification Sheet
IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6036J (M3AWK-6036J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6036J
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6006J
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6018J
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6018J-ND.
IDC CABLE - MSC60K/MC60G/X - M1AXK-6036J
Order 'idc cable - msc60k/mc60g/x - M1AXK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6036J
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MCF60K - M3AFK-6036J
Order 'idc cable - msc60k/mc60g/mcf60k - M3AFK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MCS60K - M3AGK-6036J
Order 'idc cable - msc60k/mc60g/mcs60k - M3AGK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6036J
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MCG60K - M3AMK-6036J
Order 'idc cable - msc60k/mc60g/mcg60k - M3AMK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6036J-ND.
IDC CABLE - MSC60K/MC60M/MPL60K - M3AWK-6006R
Order 'idc cable - msc60k/mc60m/mpl60k - M3AWK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MPL60K - M3AWK-6018R
Order 'idc cable - msc60k/mc60m/mpl60k - M3AWK-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6018R-ND.
IDC CABLE - MSC60K/MC60M/MPL60K - M3AWK-6036R
Order 'idc cable - msc60k/mc60m/mpl60k - M3AWK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6036R-ND.
IDC CABLE - MKC60K/MC60G/MPL60K - M3CWK-6036J
Order 'idc cable - mkc60k/mc60g/mpl60k - M3CWK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6036J-ND.
IDC CABLE - MSC60A/MC60G/X - M1AXA-6036J
Order 'idc cable - msc60a/mc60g/x - M1AXA-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-6036J-ND.
IDC CABLE - MSR60A/MC60G/X - M1BXA-6036J
Order 'idc cable - msr60a/mc60g/x - M1BXA-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-6036J-ND.
Send this link via E-Mail
Help With This Screen
