IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6006J - Cable Assemblies
| Digi-Key Part Number | M3AWK-6006J-ND |
1 10 100 250 500 1000 2500 5000 |
31.70000 27.80100 20.48500 17.68052 16.46120 14.19320 13.41282 12.97386 |
Extended Price
31.70 278.01 2048.50 4420.13 8230.60 14193.20 33532.05 64869.30 |
| Manufacturer Part Number | M3AWK-6006J | |||
| Description | IDC CABLE - MSC60K/MC60G/MPL60K | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AWK-6006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Flange, Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AWK 6006J M3AWK6006J |
M3AWK-6006J Specification Sheet
IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6006J (M3AWK-6006J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6006J
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6018J
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6036J
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6006J
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCF60K - M3AFK-6006J
Order 'idc cable - msc60k/mc60g/mcf60k - M3AFK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCS60K - M3AGK-6006J
Order 'idc cable - msc60k/mc60g/mcs60k - M3AGK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6006J
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCG60K - M3AMK-6006J
Order 'idc cable - msc60k/mc60g/mcg60k - M3AMK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6006J-ND.
IDC CABLE - MSC60K/MC60M/MPL60K - M3AWK-6006R
Order 'idc cable - msc60k/mc60m/mpl60k - M3AWK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MPL60K - M3AWK-6018R
Order 'idc cable - msc60k/mc60m/mpl60k - M3AWK-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6018R-ND.
IDC CABLE - MSC60K/MC60M/MPL60K - M3AWK-6036R
Order 'idc cable - msc60k/mc60m/mpl60k - M3AWK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6036R-ND.
IDC CABLE - MKC60K/MC60G/MPL60K - M3CWK-6006J
Order 'idc cable - mkc60k/mc60g/mpl60k - M3CWK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6006J
Order 'idc cable - msc60k/mc60g/msc60k - M3AAK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-6006J-ND.
IDC CABLE - MSC60K/MC60G/X - M1AXK-6036J
Order 'idc cable - msc60k/mc60g/x - M1AXK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6036J-ND.
IDC CABLE - MDM60H/MC60G/X - M2MXH-6006J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6006J-ND.
Send this link via E-Mail
Help With This Screen
