IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5040K
| Digi-Key Part Number | M3AWK-5040K-ND |
1 10 100 250 500 1000 2500 5000 |
38.59000 33.84100 24.93540 21.52164 20.03738 17.27667 16.32675 15.79242 |
Extended Price
38.59 338.41 2493.54 5380.41 10018.69 17276.67 40816.88 78962.10 |
| Manufacturer Part Number | M3AWK-5040K | |||
| Description | IDC CABLE - MKR50K/MC50F/MPL50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AWK-5040K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Flange, Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AWK 5040K M3AWK5040K |
M3AWK-5040K Specification Sheet
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5040K (M3AWK-5040K-ND)
Related parts :IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5040K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5020K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5060K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5060K-ND.
IDC CABLE - MKR50K/MC50F/X - M1DXK-5040K
Order 'idc cable - mkr50k/mc50f/x - M1DXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-5040K-ND.
IDC CABLE - MKC50K/MC50F/MPL50K - M3CWK-5040K
Order 'idc cable - mkc50k/mc50f/mpl50k - M3CWK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5040K
Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5040K
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCS50K - M3DGK-5040K
Order 'idc cable - mkr50k/mc50f/mcs50k - M3DGK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5040K
Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MPR50K - M3DRK-5040K
Order 'idc cable - mkr50k/mc50f/mpr50k - M3DRK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MPD50K - M3DYK-5040K
Order 'idc cable - mkr50k/mc50f/mpd50k - M3DYK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5040K-ND.
IDC CABLE - MSC50A/MC50F/X - M1AXA-5040K
Order 'idc cable - msc50a/mc50f/x - M1AXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5040K-ND.
IDC CABLE - MSC50K/MC50F/X - M1AXK-5040K
Order 'idc cable - msc50k/mc50f/x - M1AXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-5040K-ND.
IDC CABLE - MSR50A/MC50F/X - M1BXA-5040K
Order 'idc cable - msr50a/mc50f/x - M1BXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5040K-ND.
IDC CABLE - MSR50K/MC50F/X - M1BXK-5040K
Order 'idc cable - msr50k/mc50f/x - M1BXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5040K-ND.
Send this link via E-Mail
Help With This Screen
