Keywords:





IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5036R - Cable Assemblies

Digi-Key Part Number M3AWK-5036R-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
34.02000
29.83600
21.98450
18.97472
17.66610
15.23210
14.39460
13.92350
Extended Price
34.02
298.36
2198.45
4743.68
8833.05
15232.10
35986.50
69617.50
Manufacturer Part NumberM3AWK-5036R
DescriptionIDC CABLE - MSC50K/MC50M/MPL50K
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM3AWK-5036R
Vendor3M (VA)
CategoryCable Assemblies
Connector TypeSocket to Plug
Number of Positions 50
Contact FinishGold
Number of Rows2
FeaturesFlange, Polarizing Key
ColorMultiple, Ribbon
Length36.0" (914.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3AWK 5036R
M3AWK5036R

M3AWK-5036R Specification Sheet

Image of IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5036R

IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5036R (M3AWK-5036R-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5036R
 Order 'idc cable - msc50k/mc50m/mpl50k - M3AWK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5006R
 Order 'idc cable - msc50k/mc50m/mpl50k - M3AWK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5018R
 Order 'idc cable - msc50k/mc50m/mpl50k - M3AWK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5018R-ND.
IDC CABLE - MSC50K/MC50M/X - M1AXK-5036R
 Order 'idc cable - msc50k/mc50m/x - M1AXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5036R
 Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MCF50K - M3AFK-5036R
 Order 'idc cable - msc50k/mc50m/mcf50k - M3AFK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MCS50K - M3AGK-5036R
 Order 'idc cable - msc50k/mc50m/mcs50k - M3AGK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MPK50K - M3AKK-5036R
 Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5036R
 Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5036R-ND.
IDC CABLE - MSC50K/MC50G/MPL50K - M3AWK-5006J
 Order 'idc cable - msc50k/mc50g/mpl50k - M3AWK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5006J-ND.
IDC CABLE - MSC50K/MC50G/MPL50K - M3AWK-5018J
 Order 'idc cable - msc50k/mc50g/mpl50k - M3AWK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5018J-ND.
IDC CABLE - MSC50K/MC50G/MPL50K - M3AWK-5036J
 Order 'idc cable - msc50k/mc50g/mpl50k - M3AWK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5036J-ND.
IDC CABLE - MKC50K/MC50M/MPL50K - M3CWK-5036R
 Order 'idc cable - mkc50k/mc50m/mpl50k - M3CWK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5036R
 Order 'idc cable - msc50k/mc50m/msc50k - M3AAK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-5036R-ND.
IDC CABLE - MSC50A/MC50M/X - M1AXA-5036R
 Order 'idc cable - msc50a/mc50m/x - M1AXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5036R-ND.

Send this link via E-Mail
Help With This Screen

IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5036R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5018R Next: IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5006R
IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5036R