IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5020K - Cable Assemblies
| Digi-Key Part Number | M3AWK-5020K-ND |
1 10 100 250 500 1000 2500 5000 |
32.08000 28.13500 20.73120 17.89300 16.65900 14.36376 13.57400 13.12976 |
Extended Price
32.08 281.35 2073.12 4473.25 8329.50 14363.76 33935.00 65648.80 |
| Manufacturer Part Number | M3AWK-5020K | |||
| Description | IDC CABLE - MKR50K/MC50F/MPL50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AWK-5020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Flange, Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AWK 5020K M3AWK5020K |
M3AWK-5020K Specification Sheet
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5020K (M3AWK-5020K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5020K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5040K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5060K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5060K-ND.
IDC CABLE - MKC50K/MC50F/MPL50K - M3CWK-5020K
Order 'idc cable - mkc50k/mc50f/mpl50k - M3CWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5020K
Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5020K
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCS50K - M3DGK-5020K
Order 'idc cable - mkr50k/mc50f/mcs50k - M3DGK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K
Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPR50K - M3DRK-5020K
Order 'idc cable - mkr50k/mc50f/mpr50k - M3DRK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPD50K - M3DYK-5020K
Order 'idc cable - mkr50k/mc50f/mpd50k - M3DYK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MKR50K - M3DDK-5020K
Order 'idc cable - mkr50k/mc50f/mkr50k - M3DDK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDK-5020K-ND.
IDC CABLE - MKR50K/MC50F/X - M1DXK-5040K
Order 'idc cable - mkr50k/mc50f/x - M1DXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-5040K-ND.
IDC CABLE - MDM50H/MC50F/X - M2MXH-5020K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5020K-ND.
IDC CABLE - MDM50T/MC50F/X - M2MXT-5020K
Order 'idc cable - mdm50t/mc50f/x - M2MXT-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5020K-ND.
IDC CABLE - MSC50A/MC50F/MSC50A - M3AAA-5020K
Order 'idc cable - msc50a/mc50f/msc50a - M3AAA-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-5020K-ND.
Send this link via E-Mail
Help With This Screen
