CONN PLUG 9 POS VERT GOLD PCB - 205733-1
| Digi-Key Part Number | 205733-1-ND |
1 25 100 500 |
6.03000 5.02520 4.02000 3.33660 |
Extended Price
6.03 125.63 402.00 1668.30 |
| Manufacturer Part Number | 205733-1 | |||
| Description | CONN PLUG 9 POS VERT GOLD PCB | |||
| Quantity Available | 304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 205733-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HDP-20 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
205733 1 2057331 |
205733-1 Specification Sheet
CONN PLUG 9 POS VERT GOLD PCB - 205733-1 (205733-1-ND)
Related parts:CONN PLUG 9 POS VERT GOLD PCB - 205733-1
Order 'conn plug 9 pos vert gold pcb - 205733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205733-1-ND.
CONN PLUG 9 POS VERT GOLD PCB - 5205733-1
Order 'conn plug 9 pos vert gold pcb - 5205733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5205733-1-ND.
CONN PLUG 176 POS VERT GOLD 2MM - 646346-1
Order 'conn plug 176 pos vert gold 2mm - 646346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646346-1-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767005-0
Order 'conn plug 114 pos vert 30au pcb - 1-767005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767005-0-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-5767007-0
Order 'conn plug 114 pos vert 30au pcb - 1-5767007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-5767007-0-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767007-0
Order 'conn plug 114 pos vert 30au pcb - 1-767007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767007-0-ND.
CONN PLUG 190 POS VERT 30AU PCB - 1-767007-2
Order 'conn plug 190 pos vert 30au pcb - 1-767007-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767007-2-ND.
CONN RECEPT 110 POS VERT 2MM PCB - 106773-1
Order 'conn recept 110 pos vert 2mm pcb - 106773-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106773-1-ND.
CONN RECEPT 125 POS VERT 2MM PCB - 106774-1
Order 'conn recept 125 pos vert 2mm pcb - 106774-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106774-1-ND.
CONN RECEPT 55 POS VERT 2MM PCB - 106775-1
Order 'conn recept 55 pos vert 2mm pcb - 106775-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106775-1-ND.
CONN PLUG 80 POS VERT DUAL PCB - 177984-3
Order 'conn plug 80 pos vert dual pcb - 177984-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177984-3-ND.
CONN PLUG 120 POS VERT 20AU PCB - 179031-5
Order 'conn plug 120 pos vert 20au pcb - 179031-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179031-5-ND.
CONN PLUG 150 POS VERT 30AU PCB - 532433-7
Order 'conn plug 150 pos vert 30au pcb - 532433-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-7-ND.
CONN PLUG 180 POS VERT 30AU PCB - 532436-6
Order 'conn plug 180 pos vert 30au pcb - 532436-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-6-ND.
CONN PLUG 220 POS VERT 30AU PCB - 532436-8
Order 'conn plug 220 pos vert 30au pcb - 532436-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-8-ND.
Send this link via E-Mail
Help With This Screen