CONN D-SUB PLUG 50POS CRIMP - 205415-1 - Connectors
| Digi-Key Part Number | 205415-1-ND |
25 |
39.06000 |
Extended Price
976.50 |
| Manufacturer Part Number | 205415-1 | |||
| Description | CONN D-SUB PLUG 50POS CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | 205415-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | Mounting Hardware |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Type | DB50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
205415 1 2054151 |
205415-1 Specification Sheet
CONN D-SUB PLUG 50POS CRIMP - 205415-1 (205415-1-ND) - Connectors
Related partsCONN D-SUB PLUG 50POS CRIMP - 205415-1
Order 'conn d-sub plug 50pos crimp - 205415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205415-1-ND.
CONN D-SUB PLUG 50POS CRIMP - 206804-1
Order 'conn d-sub plug 50pos crimp - 206804-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206804-1-ND.
CONN D-SUB PLUG 50POS CRIMP - 1-1757819-0
Order 'conn d-sub plug 50pos crimp - 1-1757819-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34463-ND.
CONN D-SUB PLUG 50POS CRIMP - 1-1757821-0
Order 'conn d-sub plug 50pos crimp - 1-1757821-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1757821-0-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-3
Order 'conn d-sub plug 50pos crimp - 205564-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205564-3-ND.
CONN D-SUB PLUG 78POS CRIMP - 211595-1
Order 'conn d-sub plug 78pos crimp - 211595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211595-1-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-2
Order 'conn d-sub plug 50pos crimp - 205564-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205564-2-ND.
CONN D-SUB PLUG 44POS CRIMP - 204529-1
Order 'conn d-sub plug 44pos crimp - 204529-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204529-1-ND.
CONN D-SUB PLUG 62POS CRIMP - 204531-1
Order 'conn d-sub plug 62pos crimp - 204531-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204531-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 205408-1
Order 'conn d-sub plug 15pos crimp - 205408-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205408-1-ND.
CONN D-SUB PLUG 37POS CRIMP - 205414-1
Order 'conn d-sub plug 37pos crimp - 205414-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205414-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 206498-1
Order 'conn d-sub plug 15pos crimp - 206498-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206498-1-ND.
CONN D-SUB PLUG 26POS CRIMP - 206500-1
Order 'conn d-sub plug 26pos crimp - 206500-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206500-1-ND.
CONN D-SUB PLUG 62POS CRIMP - 206502-1
Order 'conn d-sub plug 62pos crimp - 206502-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206502-1-ND.
CONN D-SUB PLUG 78POS CRIMP - 206504-1
Order 'conn d-sub plug 78pos crimp - 206504-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206504-1-ND.
Options for
Send this link via E-Mail
Help With This Screen
