CONN D-SUB PLUG 15POS CRIMP - 205408-1 - Connectors
| Digi-Key Part Number | 205408-1-ND |
25 |
20.92520 |
Extended Price
523.13 |
| Manufacturer Part Number | 205408-1 | |||
| Description | CONN D-SUB PLUG 15POS CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 205408-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | Mounting Hardware |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Type | DB15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
205408 1 2054081 |
205408-1 Specification Sheet
CONN D-SUB PLUG 15POS CRIMP - 205408-1 (205408-1-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 15POS CRIMP - 205408-1
Order 'conn d-sub plug 15pos crimp - 205408-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205408-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 206498-1
Order 'conn d-sub plug 15pos crimp - 206498-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206498-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 1757823-1
Order 'conn d-sub plug 15pos crimp - 1757823-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757823-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 1757825-1
Order 'conn d-sub plug 15pos crimp - 1757825-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757825-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 206798-1
Order 'conn d-sub plug 15pos crimp - 206798-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206798-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 204513-3
Order 'conn d-sub plug 15pos crimp - 204513-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204513-3-ND.
CONN D-SUB PLUG 15POS CRIMP - 1757825-7
Order 'conn d-sub plug 15pos crimp - 1757825-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757825-7-ND.
CONN D-SUB PLUG 78POS CRIMP - 211595-1
Order 'conn d-sub plug 78pos crimp - 211595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211595-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 205558-2
Order 'conn d-sub plug 15pos crimp - 205558-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205558-2-ND.
CONN D-SUB PLUG 15POS CRIMP SNAP - 167293-1
Order 'conn d-sub plug 15pos crimp snap - 167293-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99338-ND.
CONN D-SUB PLUG 15POS CRIMP - 204501-4
Order 'conn d-sub plug 15pos crimp - 204501-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204501-4-ND.
CONN D-SUB PLUG 15POS CRIMP - 204501-5
Order 'conn d-sub plug 15pos crimp - 204501-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204501-5-ND.
CONN D-SUB PLUG 44POS CRIMP - 204529-1
Order 'conn d-sub plug 44pos crimp - 204529-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204529-1-ND.
CONN D-SUB PLUG 62POS CRIMP - 204531-1
Order 'conn d-sub plug 62pos crimp - 204531-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204531-1-ND.
CONN D-SUB PLUG 37POS CRIMP - 205414-1
Order 'conn d-sub plug 37pos crimp - 205414-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205414-1-ND.
Send this link via E-Mail
Help With This Screen
