D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205209-6
CRIMP SNAP RCPT ASSY,SMAL PACK - 205209-6 - Connectors, Interconnects
| Digi-Key Part Number | 205209-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 205209-6 | |||
| Description | CRIMP SNAP RCPT ASSY,SMAL PACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 205209-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Type | DB37 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
205209 6 2052096 |
205209-6 Specification Sheet
CRIMP SNAP RCPT ASSY,SMAL PACK - 205209-6 (205209-6-ND) - Connectors, Interconnects
Related parts D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205209-6D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205209-6
Order 'crimp snap rcpt assy,smal pack - 205209-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205209-6-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 205206-6
Order 'crimp snap plug assy,smal pack - 205206-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205206-6-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205205-5
Order 'crimp snap rcpt assy,smal pack - 205205-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205205-5-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 205208-3
Order 'crimp snap plug assy,smal pack - 205208-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205208-3-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 205207-4
Order 'crimp snap plug assy,smal pack - 205207-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205207-4-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 794550-6
Order '06p duac plug hsg 94v-2 pan mt - 794550-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794550-6-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 794598-6
Order '06p duac plug hsg 94v-0 pan mt - 794598-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794598-6-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1445048-6
Order 'conn plug 3mm 6pos mate-n-lok - 1445048-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30251-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 794615-6
Order 'conn plug 3mm 6pos dl m-n-l pnl - 794615-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30283-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 794953-6
Order 'conn plug 6pos panel mount - 794953-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30580-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205203-6
Order 'crimp snap rcpt assy,sz1 - 205203-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205203-6-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Modular Connector, 6 pos 853400-7
Order 'die set 6 pos (long body) plugs - 853400-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9030-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Modular Connector, 6 pos 853400-8
Order 'die, 6 pos mod plug is9611 - 853400-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9905-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Modular Connector, 6 pos 853400-6
Order 'die set 6pos mod plug offset - 853400-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9927-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 172331-1
Order 'conn rcpt/cap 6pos mini-u m-n-l - 172331-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97682-ND.
Options for D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205209-6
Send this link via E-Mail
Help With This Screen
