CRIMP SNAP PLUG ASSY,SMAL PACK - 205206-6 - Connectors, Interconnects
| Digi-Key Part Number | 205206-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 205206-6 | |||
| Description | CRIMP SNAP PLUG ASSY,SMAL PACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 205206-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Type | DB15 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
205206 6 2052066 |
205206-6 Specification Sheet
CRIMP SNAP PLUG ASSY,SMAL PACK - 205206-6 (205206-6-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CRIMP SNAP PLUG ASSY,SMAL PACK - 205206-6
Order 'crimp snap plug assy,smal pack - 205206-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205206-6-ND.
CRIMP SNAP PLUG ASSY,SMAL PACK - 205208-3
Order 'crimp snap plug assy,smal pack - 205208-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205208-3-ND.
CRIMP SNAP PLUG ASSY,SMAL PACK - 205207-4
Order 'crimp snap plug assy,smal pack - 205207-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205207-4-ND.
CRIMP SNAP RCPT ASSY,SMAL PACK - 205209-6
Order 'crimp snap rcpt assy,smal pack - 205209-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205209-6-ND.
CRIMP SNAP PLUG ASS,SMAL PACK - 205204-7
Order 'crimp snap plug ass,smal pack - 205204-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205204-7-ND.
TERM BLOCK PLUG 6POS 3.5MM - 284506-6
Order 'term block plug 6pos 3.5mm - 284506-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98377-ND.
TERM BLOCK PLUG 6POS 3.81MM - 284507-6
Order 'term block plug 6pos 3.81mm - 284507-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98383-ND.
TERM BLOCK PLUG 6POS 3.5MM - 284510-6
Order 'term block plug 6pos 3.5mm - 284510-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98389-ND.
TERM BLOCK PLUG 6POS 3.81MM - 284511-6
Order 'term block plug 6pos 3.81mm - 284511-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98394-ND.
TERM BLOCK PLUG 6POS 5.08MM - 796634-6
Order 'term block plug 6pos 5.08mm - 796634-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98227-ND.
CRIMP SNAP RCPT ASSY,SMAL PACK - 205205-5
Order 'crimp snap rcpt assy,smal pack - 205205-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205205-5-ND.
TERM BLOCK PLUG 18POS 5.08MM GRN - 6-796634-8
Order 'term block plug 18pos 5.08mm grn - 6-796634-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-796634-8-ND.
TERM BLOCK PLUG 3POS 5.08MM GRN - 6-796634-4
Order 'term block plug 3pos 5.08mm grn - 6-796634-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-796634-4-ND.
CONN PLUG F RG/U 6 HEX CRIMP - 221539-7
Order 'conn plug f rg/u 6 hex crimp - 221539-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 221539-7-ND.
TOOL 6-8 POS CRIMP MOD PLUGS - 189710-1
Order 'tool 6-8 pos crimp mod plugs - 189710-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9932-ND.
Send this link via E-Mail
Help With This Screen
