CONN D-SUB RCPT 26POS CRIMP - 204538-2 - Connectors
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Assembly Kit 204538-2
| Digi-Key Part Number | 204538-2-ND |
25 |
59.49000 |
Extended Price
1487.25 |
| Manufacturer Part Number | 204538-2 | |||
| Description | CONN D-SUB RCPT 26POS CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Assembly Kit 204538-2
| Technical/Catalog Information | 204538-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Assembly Kit |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Termination | Crimp |
| Contact Finish Thickness | - |
| Connector Style | DB-26 High Density |
| Shell Size | 2; DA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
204538 2 2045382 |
204538-2 Specification Sheet
CONN D-SUB RCPT 26POS CRIMP - 204538-2 (204538-2-ND) - Connectors
Related parts Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Assembly Kit 204538-2CONN D-SUB RCPT 26POS CRIMP - 204538-2
Order 'conn d-sub rcpt 26pos crimp - 204538-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204538-2-ND.
CONN D-SUB RCPT 9C4 CRIMP - 212502-2
Order 'conn d-sub rcpt 9c4 crimp - 212502-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212502-2-ND.
CONN D-SUB RCPT 26POS CRIMP - 1757826-2
Order 'conn d-sub rcpt 26pos crimp - 1757826-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757826-2-ND.
CONN D-SUB PLUG 26POS CRIMP - 204515-2
Order 'conn d-sub plug 26pos crimp - 204515-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204515-2-ND.
CONN D-SUB RCPT 15POS CRIMP - 205433-2
Order 'conn d-sub rcpt 15pos crimp - 205433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205433-2-ND.
CONN D-SUB RCPT 9POS CRIMP - 205483-2
Order 'conn d-sub rcpt 9pos crimp - 205483-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205483-2-ND.
CONN D-SUB RCPT 13C3 CRIMP - 212057-2
Order 'conn d-sub rcpt 13c3 crimp - 212057-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212057-2-ND.
CONN D-SUB PLUG 26POS CRIMP - 593061-2
Order 'conn d-sub plug 26pos crimp - 593061-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 593061-2-ND.
CONN D-SUB RCPT 26POS VERT - 1218697-2
Order 'conn d-sub rcpt 26pos vert - 1218697-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218697-2-ND.
CONN D-SUB RCPT 26POS CRIMP - 204514-3
Order 'conn d-sub rcpt 26pos crimp - 204514-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204514-3-ND.
CONN D-SUB RCPT 15POS CRIMP - 204536-2
Order 'conn d-sub rcpt 15pos crimp - 204536-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204536-2-ND.
CONN D-SUB RCPT 78POS CRIMP - 204544-2
Order 'conn d-sub rcpt 78pos crimp - 204544-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204544-2-ND.
CONN D-SUB RCPT 50POS CRIMP - 205432-2
Order 'conn d-sub rcpt 50pos crimp - 205432-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205432-2-ND.
CONN D-SUB RCPT 21C1 CRIMP - 212526-2
Order 'conn d-sub rcpt 21c1 crimp - 212526-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212526-2-ND.
CONN D-SUB RCPT 44POS CRIMP - 206064-2
Order 'conn d-sub rcpt 44pos crimp - 206064-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206064-2-ND.
Options for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Assembly Kit 204538-2
Send this link via E-Mail
Help With This Screen
