CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L031 - Connectors
| Digi-Key Part Number | 196-015-213L031-ND |
90 |
5.29089 |
Extended Price
476.18 |
| Manufacturer Part Number | 196-015-213L031 | |||
| Description | CONN DB15 FEM VERT MACH HIPR HD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 196-015-213L031 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | DB-15 High Density |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
196 015 213L031 196015213L031 |
196-015-213L031 Specification Sheet
CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L031 (196-015-213L031-ND) - Connectors
Related parts Connectors :CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L031
Order 'conn db15 fem vert mach hipr hd - 196-015-213L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-213L031-ND.
CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L001
Order 'conn db15 fem vert mach hipr hd - 196-015-213L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-213L001-ND.
CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L551
Order 'conn db15 fem vert mach hipr hd - 196-015-213L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-213L551-ND.
CONN DB15 MALE VERT MACH HIPR HD - 196-015-113L001
Order 'conn db15 male vert mach hipr hd - 196-015-113L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-113L001-ND.
CONN DB15 MALE VERT MACH HIPR HD - 196-015-113L031
Order 'conn db15 male vert mach hipr hd - 196-015-113L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-113L031-ND.
CONN DB15 MALE VERT MACH HIPR HD - 196-015-113L551
Order 'conn db15 male vert mach hipr hd - 196-015-113L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-113L551-ND.
CONN DB26 FEM VERT MACH HIPR HD - 196-026-213L031
Order 'conn db26 fem vert mach hipr hd - 196-026-213L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-213L031-ND.
CONN DB15 FEM VERT STAMP LP HD - 195-015-213L031
Order 'conn db15 fem vert stamp lp hd - 195-015-213L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 195-015-213L031-ND.
CONN DB26 FEM VERT MACH HIPR HD - 196-026-213L001
Order 'conn db26 fem vert mach hipr hd - 196-026-213L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-213L001-ND.
CONN DB26 FEM VERT MACH HIPR HD - 196-026-213L551
Order 'conn db26 fem vert mach hipr hd - 196-026-213L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-213L551-ND.
CONN DB15 FEMALE VERT MACH LP HD - 197-015-213L031
Order 'conn db15 female vert mach lp hd - 197-015-213L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 197-015-213L031-ND.
CONN DB15 FEM VERT STAMP LP HD - 195-015-213L001
Order 'conn db15 fem vert stamp lp hd - 195-015-213L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 195-015-213L001-ND.
CONN DB15 FEM VERT STAMP LP HD - 195-015-213L551
Order 'conn db15 fem vert stamp lp hd - 195-015-213L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 195-015-213L551-ND.
CONN DB26 MALE VERT MACH HIPR HD - 196-026-113L001
Order 'conn db26 male vert mach hipr hd - 196-026-113L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-113L001-ND.
CONN DB26 MALE VERT MACH HIPR HD - 196-026-113L031
Order 'conn db26 male vert mach hipr hd - 196-026-113L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-113L031-ND.
Send this link via E-Mail
Help With This Screen
