Keywords:





Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-015-213L001

CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L001 - Connectors

Digi-Key Part Number 196-015-213L001-ND
Price Break
90
Unit Price
4.70300
Extended Price
423.27
Manufacturer Part Number196-015-213L001
DescriptionCONN DB15 FEM VERT MACH HIPR HD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-015-213L001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-015-213L001
Technical/Catalog Information196-015-213L001
VendorNorcomp Inc.
CategoryConnectors
Connector TypeReceptacle, Female Socket
Contact FinishGold
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeThrough Hole
Number of Positions 15
Number of Rows3
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleDB-15 High Density
Shell Size1; DE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 196 015 213L001
196015213L001

196-015-213L001 Specification Sheet

Image of CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L001

CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L001 (196-015-213L001-ND) - Connectors

Related parts Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-015-213L001
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-015-213L001
 Order 'conn db15 fem vert mach hipr hd - 196-015-213L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-213L001-ND.
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-015-213L031
 Order 'conn db15 fem vert mach hipr hd - 196-015-213L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-213L031-ND.
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-015-213L551
 Order 'conn db15 fem vert mach hipr hd - 196-015-213L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-213L551-ND.
Gold D-sub Connector Norcomp Inc. Plug, Male Pin - 196-015-113L001
 Order 'conn db15 male vert mach hipr hd - 196-015-113L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-113L001-ND.
Gold D-sub Connector Norcomp Inc. Plug, Male Pin - 196-015-113L031
 Order 'conn db15 male vert mach hipr hd - 196-015-113L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-113L031-ND.
Gold D-sub Connector Norcomp Inc. Plug, Male Pin - 196-015-113L551
 Order 'conn db15 male vert mach hipr hd - 196-015-113L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-015-113L551-ND.
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-026-213L001
 Order 'conn db26 fem vert mach hipr hd - 196-026-213L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-213L001-ND.
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 195-015-213L001
 Order 'conn db15 fem vert stamp lp hd - 195-015-213L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 195-015-213L001-ND.
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 197-015-213L001
 Order 'conn db15 female vert mach lp hd - 197-015-213L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 197-015-213L001-ND.
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 191-015-213L001
 Order 'conn db15 fem vert lo pro plast - 191-015-213L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 191-015-213L001-ND.
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-026-213L031
 Order 'conn db26 fem vert mach hipr hd - 196-026-213L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-213L031-ND.
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-026-213L551
 Order 'conn db26 fem vert mach hipr hd - 196-026-213L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-213L551-ND.
Gold Through Hole D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 195-015-213L031
 Order 'conn db15 fem vert stamp lp hd - 195-015-213L031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 195-015-213L031-ND.
Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 195-015-213L551
 Order 'conn db15 fem vert stamp lp hd - 195-015-213L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 195-015-213L551-ND.
Gold D-sub Connector Norcomp Inc. Plug, Male Pin - 196-026-113L001
 Order 'conn db26 male vert mach hipr hd - 196-026-113L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 196-026-113L001-ND.

Options for Gold D-sub Connector Norcomp Inc. Receptacle, Female Socket - 196-015-213L001
Send this link via E-Mail
Help With This Screen

CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN DB15 FEM VERT LO PRO PLAST - 191-015-213L591 Next: CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L031
CONN DB15 FEM VERT MACH HIPR HD - 196-015-213L001