IDC CABLE - MSC26K/MC26G/MPL26K - M3AWK-2618J - Cable Assemblies
| Digi-Key Part Number | M3AWK-2618J-ND |
1 10 100 250 500 1000 2500 5000 |
16.62000 14.57500 10.73980 9.26948 8.63022 7.44116 7.03202 6.80189 |
Extended Price
16.62 145.75 1073.98 2317.37 4315.11 7441.16 17580.05 34009.45 |
| Manufacturer Part Number | M3AWK-2618J | |||
| Description | IDC CABLE - MSC26K/MC26G/MPL26K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AWK-2618J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 26 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange, Polarizing Key |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AWK 2618J M3AWK2618J |
IDC CABLE - MSC26K/MC26G/MPL26K - M3AWK-2618J (M3AWK-2618J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC26K/MC26G/MPL26K - M3AWK-2618J
Order 'idc cable - msc26k/mc26g/mpl26k - M3AWK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2618J-ND.
IDC CABLE - MSC26K/MC26G/MPL26K - M3AWK-2606J
Order 'idc cable - msc26k/mc26g/mpl26k - M3AWK-2606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2606J-ND.
IDC CABLE - MSC26K/MC26G/MPL26K - M3AWK-2636J
Order 'idc cable - msc26k/mc26g/mpl26k - M3AWK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2636J-ND.
IDC CABLE - MSC26K/MC26G/MCE26K - M3AEK-2618J
Order 'idc cable - msc26k/mc26g/mce26k - M3AEK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2618J-ND.
IDC CABLE - MSC26K/MC26G/MCF26K - M3AFK-2618J
Order 'idc cable - msc26k/mc26g/mcf26k - M3AFK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2618J-ND.
IDC CABLE - MSC26K/MC26G/MCS26K - M3AGK-2618J
Order 'idc cable - msc26k/mc26g/mcs26k - M3AGK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-2618J-ND.
IDC CABLE - MSC26K/MC26G/MPK26K - M3AKK-2618J
Order 'idc cable - msc26k/mc26g/mpk26k - M3AKK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2618J-ND.
IDC CABLE - MSC26K/MC26G/MCG26K - M3AMK-2618J
Order 'idc cable - msc26k/mc26g/mcg26k - M3AMK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2618J-ND.
IDC CABLE - MSC26K/MC26G/MCJ26K - M3APK-2618J
Order 'idc cable - msc26k/mc26g/mcj26k - M3APK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-2618J-ND.
IDC CABLE - MSC26K/MC26G/MCH26K - M3ASK-2618J
Order 'idc cable - msc26k/mc26g/mch26k - M3ASK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-2618J-ND.
IDC CABLE - MSC26K/MC26M/MPL26K - M3AWK-2606R
Order 'idc cable - msc26k/mc26m/mpl26k - M3AWK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2606R-ND.
IDC CABLE - MSC26K/MC26M/MPL26K - M3AWK-2618R
Order 'idc cable - msc26k/mc26m/mpl26k - M3AWK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MPL26K - M3AWK-2636R
Order 'idc cable - msc26k/mc26m/mpl26k - M3AWK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2636R-ND.
IDC CABLE - MKC26K/MC26G/MPL26K - M3CWK-2618J
Order 'idc cable - mkc26k/mc26g/mpl26k - M3CWK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-2618J-ND.
IDC CABLE - MSC26K/MC26G/MSC26K - M3AAK-2618J
Order 'idc cable - msc26k/mc26g/msc26k - M3AAK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-2618J-ND.
Send this link via E-Mail
Help With This Screen