Keywords:





CONN DB15 MALE STAMPED .350" RA - 194-015-113L561 - Connectors

Gold D-sub Connector Norcomp Inc. Plug, Male Pin Board Lock, Mounting Hardware 194-015-113L561

Digi-Key Part Number 194-015-113L561-ND
Price Break
90
Unit Price
3.78656
Extended Price
340.79
Manufacturer Part Number194-015-113L561
DescriptionCONN DB15 MALE STAMPED .350" RA
Quantity Available Non-Stock
All prices are in USD

Purchase Gold D-sub Connector Norcomp Inc. Plug, Male Pin Board Lock, Mounting Hardware 194-015-113L561
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold D-sub Connector Norcomp Inc. Plug, Male Pin Board Lock, Mounting Hardware 194-015-113L561
Technical/Catalog Information194-015-113L561
VendorNorcomp Inc.
CategoryConnectors
Connector TypePlug, Male Pin
Contact FinishGold
FeaturesBoard Lock, Mounting Hardware
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions 15
Number of Rows3
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleDB-15 High Density
Shell Size1; DE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 194 015 113L561
194015113L561

194-015-113L561 Specification Sheet

Image of CONN DB15 MALE STAMPED .350" RA - 194-015-113L561

CONN DB15 MALE STAMPED .350" RA - 194-015-113L561 (194-015-113L561-ND) - Connectors

Related parts Gold D-sub Connector Norcomp Inc. Plug, Male Pin Board Lock, Mounting Hardware 194-015-113L561
CONN DB15 MALE STAMPED .350" RA - 194-015-113L561
 Order 'conn db15 male stamped .350" ra - 194-015-113L561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-015-113L561-ND.
CONN DB15 MALE STAMPED .350" RA - 194-015-113L531
 Order 'conn db15 male stamped .350" ra - 194-015-113L531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-015-113L531-ND.
CONN DB15 MALE STAMPED .350" RA - 194-015-113L171
 Order 'conn db15 male stamped .350" ra - 194-015-113L171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-015-113L171-ND.
CONN DB26 MALE STAMPED .350" RA - 194-026-113L561
 Order 'conn db26 male stamped .350" ra - 194-026-113L561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-026-113L561-ND.
CONN DB44 MALE STAMPED .350" RA - 194-044-113L561
 Order 'conn db44 male stamped .350" ra - 194-044-113L561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-044-113L561-ND.
CONN DB62 MALE STAMPED .350" RA - 194-062-113L561
 Order 'conn db62 male stamped .350" ra - 194-062-113L561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-062-113L561-ND.
CONN DB15 FEMALE STAMPED .350"RA - 194-015-213L171
 Order 'conn db15 female stamped .350"ra - 194-015-213L171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-015-213L171-ND.
CONN DB15 FEMALE STAMPED .350"RA - 194-015-213L531
 Order 'conn db15 female stamped .350"ra - 194-015-213L531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-015-213L531-ND.
CONN DB15 FEMALE STAMPED .350"RA - 194-015-213L561
 Order 'conn db15 female stamped .350"ra - 194-015-213L561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-015-213L561-ND.
CONN DB15 MALE STAMPED .370" RA - 192-015-113R181
 Order 'conn db15 male stamped .370" ra - 192-015-113R181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-113R181-ND.
CONN DB15 MALE STAMPED .370" RA - 192-015-113R531
 Order 'conn db15 male stamped .370" ra - 192-015-113R531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-113R531-ND.
CONN DB26 MALE STAMPED .350" RA - 194-026-113L531
 Order 'conn db26 male stamped .350" ra - 194-026-113L531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-026-113L531-ND.
CONN DB62 MALE STAMPED .350" RA - 194-062-113L531
 Order 'conn db62 male stamped .350" ra - 194-062-113L531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 194-062-113L531-ND.
CONN DB15 MALE STAMPED .370" RA - 192-015-113R161
 Order 'conn db15 male stamped .370" ra - 192-015-113R161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-113R161-ND.
CONN DB15 MALE STAMPED .370" RA - 192-015-113R171
 Order 'conn db15 male stamped .370" ra - 192-015-113R171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-113R171-ND.

Options for Gold D-sub Connector Norcomp Inc. Plug, Male Pin Board Lock, Mounting Hardware 194-015-113L561
Send this link via E-Mail
Help With This Screen

CONN DB15 MALE STAMPED .350" RA - 194-015-113L561
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN DB15 MALE STAMPED .350" RA - 194-015-113L531 Next: CONN DB15 MALE STAMPED .370" RA - 192-015-113R161
CONN DB15 MALE STAMPED .350" RA - 194-015-113L561