CONN DB25 FEMALE STAMPED .370"RA - 192-025-213R181 - Connectors
| Digi-Key Part Number | 192-025-213R181-ND |
50 |
3.08560 |
Extended Price
154.28 |
| Manufacturer Part Number | 192-025-213R181 | |||
| Description | CONN DB25 FEMALE STAMPED .370"RA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 192-025-213R181 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Mounting Hardware |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 192 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
192 025 213R181 192025213R181 |
192-025-213R181 Specification Sheet
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213R181 (192-025-213R181-ND) - Connectors
Related parts Connectors :CONN DB25 FEMALE STAMPED .370"RA - 192-025-213R181
Order 'conn db25 female stamped .370"ra - 192-025-213R181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213R181-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213-161
Order 'conn db25 female stamped .370"ra - 192-025-213-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213-161-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213-171
Order 'conn db25 female stamped .370"ra - 192-025-213-171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213-171-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213-181
Order 'conn db25 female stamped .370"ra - 192-025-213-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213-181-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213-531
Order 'conn db25 female stamped .370"ra - 192-025-213-531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213-531-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213-561
Order 'conn db25 female stamped .370"ra - 192-025-213-561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213-561-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213R161
Order 'conn db25 female stamped .370"ra - 192-025-213R161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213R161-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213R171
Order 'conn db25 female stamped .370"ra - 192-025-213R171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213R171-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213R531
Order 'conn db25 female stamped .370"ra - 192-025-213R531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213R531-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213R561
Order 'conn db25 female stamped .370"ra - 192-025-213R561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213R561-ND.
CONN DB9 FEMALE STAMPED .370" RA - 192-009-213R181
Order 'conn db9 female stamped .370" ra - 192-009-213R181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-009-213R181-ND.
CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R181
Order 'conn db15 female stamped .370"ra - 192-015-213R181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-213R181-ND.
CONN DB25 MALE STAMPED .370" RA - 192-025-113-161
Order 'conn db25 male stamped .370" ra - 192-025-113-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-113-161-ND.
CONN DB25 MALE STAMPED .370" RA - 192-025-113-171
Order 'conn db25 male stamped .370" ra - 192-025-113-171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-113-171-ND.
CONN DB25 MALE STAMPED .370" RA - 192-025-113-181
Order 'conn db25 male stamped .370" ra - 192-025-113-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-113-181-ND.
Send this link via E-Mail
Help With This Screen