Keywords:





CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R171 - Connectors

Digi-Key Part Number 192-015-213R171-ND
Price Break
70
Unit Price
2.38600
Extended Price
167.02
Manufacturer Part Number192-015-213R171
DescriptionCONN DB15 FEMALE STAMPED .370"RA
Quantity Available Non-Stock
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog Information192-015-213R171
VendorNorcomp Inc.
CategoryConnectors
Connector TypeReceptacle, Female Socket
Contact FinishGold
Features-
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions 15
Number of Rows2
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleDB-15
Shell Size2; DA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 192 015 213R171
192015213R171

192-015-213R171 Specification Sheet

Image of CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R171

CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R171 (192-015-213R171-ND) - Connectors

Related parts
CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R171
 Order 'conn db15 female stamped .370"ra - 192-015-213R171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-213R171-ND.
CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R161
 Order 'conn db15 female stamped .370"ra - 192-015-213R161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-213R161-ND.
CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R181
 Order 'conn db15 female stamped .370"ra - 192-015-213R181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-213R181-ND.
CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R531
 Order 'conn db15 female stamped .370"ra - 192-015-213R531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-213R531-ND.
CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R561
 Order 'conn db15 female stamped .370"ra - 192-015-213R561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-213R561-ND.
CONN DB9 FEMALE STAMPED .370" RA - 192-009-213R171
 Order 'conn db9 female stamped .370" ra - 192-009-213R171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-009-213R171-ND.
CONN DB25 FEMALE STAMPED .370"RA - 192-025-213R171
 Order 'conn db25 female stamped .370"ra - 192-025-213R171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-025-213R171-ND.
CONN DB37 FEMALE STAMPED .370"RA - 192-037-213R171
 Order 'conn db37 female stamped .370"ra - 192-037-213R171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-037-213R171-ND.
CONN DB9 FEMALE STAMPED .370" RA - 192-009-213R181
 Order 'conn db9 female stamped .370" ra - 192-009-213R181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-009-213R181-ND.
CONN DB9 FEMALE STAMPED .370" RA - 192-009-213R531
 Order 'conn db9 female stamped .370" ra - 192-009-213R531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-009-213R531-ND.
CONN DB9 FEMALE STAMPED .370" RA - 192-009-213R561
 Order 'conn db9 female stamped .370" ra - 192-009-213R561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-009-213R561-ND.
CONN DB15 MALE STAMPED .370" RA - 192-015-113R161
 Order 'conn db15 male stamped .370" ra - 192-015-113R161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-113R161-ND.
CONN DB15 MALE STAMPED .370" RA - 192-015-113R171
 Order 'conn db15 male stamped .370" ra - 192-015-113R171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-113R171-ND.
CONN DB15 MALE STAMPED .370" RA - 192-015-113R181
 Order 'conn db15 male stamped .370" ra - 192-015-113R181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-113R181-ND.
CONN DB15 MALE STAMPED .370" RA - 192-015-113R531
 Order 'conn db15 male stamped .370" ra - 192-015-113R531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 192-015-113R531-ND.

Options for
Send this link via E-Mail
Help With This Screen

CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R171
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R161 Next: CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R181
CONN DB15 FEMALE STAMPED .370"RA - 192-015-213R171