IDC CABLE - MKR20K/MC20F/MPL20K - M3AWK-2020K - Cable Assemblies
| Digi-Key Part Number | M3AWK-2020K-ND |
1 10 100 250 500 1000 2500 5000 |
15.60000 13.68200 10.08170 8.70144 8.10136 6.98516 6.60110 6.38506 |
Extended Price
15.60 136.82 1008.17 2175.36 4050.68 6985.16 16502.75 31925.30 |
| Manufacturer Part Number | M3AWK-2020K | |||
| Description | IDC CABLE - MKR20K/MC20F/MPL20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AWK-2020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 20 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange, Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AWK 2020K M3AWK2020K |
IDC CABLE - MKR20K/MC20F/MPL20K - M3AWK-2020K (M3AWK-2020K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKR20K/MC20F/MPL20K - M3AWK-2020K
Order 'idc cable - mkr20k/mc20f/mpl20k - M3AWK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MPL20K - M3AWK-2040K
Order 'idc cable - mkr20k/mc20f/mpl20k - M3AWK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2040K-ND.
IDC CABLE - MKR20K/MC20F/MPL20K - M3AWK-2060K
Order 'idc cable - mkr20k/mc20f/mpl20k - M3AWK-2060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2060K-ND.
IDC CABLE - MKC20K/MC20F/MPL20K - M3CWK-2020K
Order 'idc cable - mkc20k/mc20f/mpl20k - M3CWK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCE20K - M3DEK-2020K
Order 'idc cable - mkr20k/mc20f/mce20k - M3DEK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCF20K - M3DFK-2020K
Order 'idc cable - mkr20k/mc20f/mcf20k - M3DFK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCS20K - M3DGK-2020K
Order 'idc cable - mkr20k/mc20f/mcs20k - M3DGK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCG20K - M3DMK-2020K
Order 'idc cable - mkr20k/mc20f/mcg20k - M3DMK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCJ20K - M3DPK-2020K
Order 'idc cable - mkr20k/mc20f/mcj20k - M3DPK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DPK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MPR20K - M3DRK-2020K
Order 'idc cable - mkr20k/mc20f/mpr20k - M3DRK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCH20K - M3DSK-2020K
Order 'idc cable - mkr20k/mc20f/mch20k - M3DSK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DSK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MPD20K - M3DYK-2020K
Order 'idc cable - mkr20k/mc20f/mpd20k - M3DYK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MKR20K - M3DDK-2020K
Order 'idc cable - mkr20k/mc20f/mkr20k - M3DDK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDK-2020K-ND.
IDC CABLE - MKR20K/MC20F/X - M1DXK-2040K
Order 'idc cable - mkr20k/mc20f/x - M1DXK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-2040K-ND.
IDC CABLE - MDM20H/MC20F/X - M2MXH-2020K
Order 'idc cable - mdm20h/mc20f/x - M2MXH-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2020K-ND.
Send this link via E-Mail
Help With This Screen