CONN DB25 MALE IDC LOPRO ECONOMY - 186-025-192L551
| Digi-Key Part Number | 186-025-192L551-ND |
50 |
3.27520 |
Extended Price
163.76 |
| Manufacturer Part Number | 186-025-192L551 | |||
| Description | CONN DB25 MALE IDC LOPRO ECONOMY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 186-025-192L551 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, Flash |
| Features | Strain Relief |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 186 |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
186 025 192L551 186025192L551 |
CONN DB25 MALE IDC LOPRO ECONOMY - 186-025-192L551 (186-025-192L551-ND)
Related parts:CONN DB25 MALE IDC LOPRO ECONOMY - 186-025-192L551
Order 'conn db25 male idc lopro economy - 186-025-192L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-025-192L551-ND.
CONN DB25 MALE IDC LOPRO ECONOMY - 186-025-192-001
Order 'conn db25 male idc lopro economy - 186-025-192-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-025-192-001-ND.
CONN DB25 MALE IDC LOPRO ECONOMY - 186-025-192-551
Order 'conn db25 male idc lopro economy - 186-025-192-551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-025-192-551-ND.
CONN DB25 MALE IDC LOPRO ECONOMY - 186-025-192L001
Order 'conn db25 male idc lopro economy - 186-025-192L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-025-192L001-ND.
CONN DB15 MALE IDC LOPRO ECONOMY - 186-015-192L551
Order 'conn db15 male idc lopro economy - 186-015-192L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-015-192L551-ND.
CONN DB37 MALE IDC LOPRO ECONOMY - 186-037-192L551
Order 'conn db37 male idc lopro economy - 186-037-192L551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-037-192L551-ND.
CONN DB15 MALE IDC LOPRO ECONOMY - 186-015-192-001
Order 'conn db15 male idc lopro economy - 186-015-192-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-015-192-001-ND.
CONN DB15 MALE IDC LOPRO ECONOMY - 186-015-192-551
Order 'conn db15 male idc lopro economy - 186-015-192-551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-015-192-551-ND.
CONN DB15 MALE IDC LOPRO ECONOMY - 186-015-192L001
Order 'conn db15 male idc lopro economy - 186-015-192L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-015-192L001-ND.
CONN DB37 MALE IDC LOPRO ECONOMY - 186-037-192-001
Order 'conn db37 male idc lopro economy - 186-037-192-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-037-192-001-ND.
CONN DB37 MALE IDC LOPRO ECONOMY - 186-037-192-551
Order 'conn db37 male idc lopro economy - 186-037-192-551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-037-192-551-ND.
CONN DB37 MALE IDC LOPRO ECONOMY - 186-037-192L001
Order 'conn db37 male idc lopro economy - 186-037-192L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 186-037-192L001-ND.
CONN DB25 MALE IDC LO PROFILE - 184-025-192-001
Order 'conn db25 male idc lo profile - 184-025-192-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 184-025-192-001-ND.
CONN DB25 MALE IDC LO PROFILE - 184-025-192-011
Order 'conn db25 male idc lo profile - 184-025-192-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 184-025-192-011-ND.
CONN DB25 MALE IDC LO PROFILE - 184-025-192-021
Order 'conn db25 male idc lo profile - 184-025-192-021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 184-025-192-021-ND.
Send this link via E-Mail
Help With This Screen