CONN DB15 MALE .590"RA MET SHELL - 183-015-112-171
| Digi-Key Part Number | 183-915M-ND |
1 10 100 500 1000 |
2.32000 2.00000 1.36000 1.16000 1.00000 |
Extended Price
2.32 20.00 136.00 580.00 1000.00 |
| Manufacturer Part Number | 183-015-112-171 | |||
| Description | CONN DB15 MALE .590"RA MET SHELL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 183-015-112-171 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 183 |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
183 015 112 171 183015112171 183 915M ND 183915MND 183-915M |
183-015-112-171 Specification Sheet
CONN DB15 MALE .590"RA MET SHELL - 183-015-112-171 (183-915M-ND)
Related parts :CONN DB15 MALE .590"RA MET SHELL - 183-015-112-431
Order 'conn db15 male .590"ra met shell - 183-015-112-431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-015-112-431-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-112-451
Order 'conn db15 male .590"ra met shell - 183-015-112-451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-015-112-451-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-112-481
Order 'conn db15 male .590"ra met shell - 183-015-112-481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-015-112-481-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-112-561
Order 'conn db15 male .590"ra met shell - 183-015-112-561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-015-112-561-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-112-531
Order 'conn db15 male .590"ra met shell - 183-015-112-531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-15M-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-112-161
Order 'conn db15 male .590"ra met shell - 183-015-112-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-715M-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-112-181
Order 'conn db15 male .590"ra met shell - 183-015-112-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-815M-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-112-171
Order 'conn db15 male .590"ra met shell - 183-015-112-171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-915M-ND.
CONN DB15 MALE .590"RA MET SHELL - 177-015-112-361
Order 'conn db15 male .590"ra met shell - 177-015-112-361' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-015-112-361-ND.
CONN DB15 MALE .590"RA MET SHELL - 177-015-112-371
Order 'conn db15 male .590"ra met shell - 177-015-112-371' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-015-112-371-ND.
CONN DB15 MALE .590"RA MET SHELL - 177-015-112-381
Order 'conn db15 male .590"ra met shell - 177-015-112-381' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-015-112-381-ND.
CONN DB15 MALE .590"RA MET SHELL - 177-015-112-161
Order 'conn db15 male .590"ra met shell - 177-015-112-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-715M-ND.
CONN DB15 MALE .590"RA MET SHELL - 177-015-112-181
Order 'conn db15 male .590"ra met shell - 177-015-112-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-815M-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-113R431
Order 'conn db15 male .590"ra met shell - 183-015-113R431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-015-113R431-ND.
CONN DB15 MALE .590"RA MET SHELL - 183-015-113R451
Order 'conn db15 male .590"ra met shell - 183-015-113R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-015-113R451-ND.
Send this link via E-Mail
Help With This Screen