IDC CABLE - MSC60K/MC60F/MCH60K - M3ASK-6060K - Cable Assemblies
| Digi-Key Part Number | M3ASK-6060K-ND |
1 10 100 250 500 1000 2500 5000 |
66.88000 58.64500 43.21210 37.29616 34.72402 29.93983 28.29365 27.36768 |
Extended Price
66.88 586.45 4321.21 9324.04 17362.01 29939.83 70734.12 136838.40 |
| Manufacturer Part Number | M3ASK-6060K | |||
| Description | IDC CABLE - MSC60K/MC60F/MCH60K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3ASK-6060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange, Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
M3ASK 6060K M3ASK6060K |
IDC CABLE - MSC60K/MC60F/MCH60K - M3ASK-6060K (M3ASK-6060K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC60K/MC60F/MCH60K - M3ASK-6060K
Order 'idc cable - msc60k/mc60f/mch60k - M3ASK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6060K-ND.
IDC CABLE - MSC60K/MC60F/MCH60K - M3ASK-6020K
Order 'idc cable - msc60k/mc60f/mch60k - M3ASK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCH60K - M3ASK-6040K
Order 'idc cable - msc60k/mc60f/mch60k - M3ASK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MCE60K - M3AEK-6060K
Order 'idc cable - msc60k/mc60f/mce60k - M3AEK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6060K-ND.
IDC CABLE - MSC60K/MC60F/MCF60K - M3AFK-6060K
Order 'idc cable - msc60k/mc60f/mcf60k - M3AFK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-6060K-ND.
IDC CABLE - MSC60K/MC60F/MCS60K - M3AGK-6060K
Order 'idc cable - msc60k/mc60f/mcs60k - M3AGK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-6060K-ND.
IDC CABLE - MSC60K/MC60F/MPK60K - M3AKK-6060K
Order 'idc cable - msc60k/mc60f/mpk60k - M3AKK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6060K-ND.
IDC CABLE - MSC60K/MC60F/MCG60K - M3AMK-6060K
Order 'idc cable - msc60k/mc60f/mcg60k - M3AMK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6060K-ND.
IDC CABLE - MSC60K/MC60F/MCJ60K - M3APK-6060K
Order 'idc cable - msc60k/mc60f/mcj60k - M3APK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-6060K-ND.
IDC CABLE - MSC60K/MC60G/MCH60K - M3ASK-6006J
Order 'idc cable - msc60k/mc60g/mch60k - M3ASK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6006J-ND.
IDC CABLE - MSC60K/MC60M/MCH60K - M3ASK-6006R
Order 'idc cable - msc60k/mc60m/mch60k - M3ASK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6006R-ND.
IDC CABLE - MSC60K/MC60G/MCH60K - M3ASK-6018J
Order 'idc cable - msc60k/mc60g/mch60k - M3ASK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6018J-ND.
IDC CABLE - MSC60K/MC60M/MCH60K - M3ASK-6018R
Order 'idc cable - msc60k/mc60m/mch60k - M3ASK-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6018R-ND.
IDC CABLE - MSC60K/MC60G/MCH60K - M3ASK-6036J
Order 'idc cable - msc60k/mc60g/mch60k - M3ASK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6036J-ND.
IDC CABLE - MSC60K/MC60M/MCH60K - M3ASK-6036R
Order 'idc cable - msc60k/mc60m/mch60k - M3ASK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-6036R-ND.
Send this link via E-Mail
Help With This Screen