CONN DB25 FEM .590" RA MET SHELL - 183-025-213R431 - Connectors
| Digi-Key Part Number | 183-025-213R431-ND |
50 |
3.13500 |
Extended Price
156.75 |
| Manufacturer Part Number | 183-025-213R431 | |||
| Description | CONN DB25 FEM .590" RA MET SHELL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 183-025-213R431 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 183 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
183 025 213R431 183025213R431 |
183-025-213R431 Specification Sheet
CONN DB25 FEM .590" RA MET SHELL - 183-025-213R431 (183-025-213R431-ND) - Connectors
Related parts Connectors :CONN DB25 FEM .590" RA MET SHELL - 183-025-213R431
Order 'conn db25 fem .590" ra met shell - 183-025-213R431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-213R431-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-431
Order 'conn db25 fem .590" ra met shell - 183-025-212-431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-212-431-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-451
Order 'conn db25 fem .590" ra met shell - 183-025-212-451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-212-451-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-481
Order 'conn db25 fem .590" ra met shell - 183-025-212-481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-212-481-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-561
Order 'conn db25 fem .590" ra met shell - 183-025-212-561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-212-561-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-213R451
Order 'conn db25 fem .590" ra met shell - 183-025-213R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-213R451-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-213R481
Order 'conn db25 fem .590" ra met shell - 183-025-213R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-213R481-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-531
Order 'conn db25 fem .590" ra met shell - 183-025-212-531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-25F-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-161
Order 'conn db25 fem .590" ra met shell - 183-025-212-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-725F-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-181
Order 'conn db25 fem .590" ra met shell - 183-025-212-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-825F-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-171
Order 'conn db25 fem .590" ra met shell - 183-025-212-171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-925F-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-213R551
Order 'conn db25 fem .590" ra met shell - 183-025-213R551' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-213R551-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-361
Order 'conn db25 fem .590"ra met shell - 177-025-212-361' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-212-361-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-371
Order 'conn db25 fem .590"ra met shell - 177-025-212-371' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-212-371-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-381
Order 'conn db25 fem .590"ra met shell - 177-025-212-381' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-212-381-ND.
Send this link via E-Mail
Help With This Screen