CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561
| Digi-Key Part Number | 183-025-112-561-ND |
100 |
2.32500 |
Extended Price
232.50 |
| Manufacturer Part Number | 183-025-112-561 | |||
| Description | CONN DB25 MALE .590"RA MET SHELL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 183-025-112-561 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Mounting Hardware |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 183 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
183 025 112 561 183025112561 |
183-025-112-561 Specification Sheet
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561 (183-025-112-561-ND)
Related parts:CONN DB25 MALE .590"RA MET SHELL - 183-025-112-431
Order 'conn db25 male .590"ra met shell - 183-025-112-431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-112-431-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-451
Order 'conn db25 male .590"ra met shell - 183-025-112-451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-112-451-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-481
Order 'conn db25 male .590"ra met shell - 183-025-112-481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-112-481-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561
Order 'conn db25 male .590"ra met shell - 183-025-112-561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-112-561-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-531
Order 'conn db25 male .590"ra met shell - 183-025-112-531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-25M-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-161
Order 'conn db25 male .590"ra met shell - 183-025-112-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-725M-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-181
Order 'conn db25 male .590"ra met shell - 183-025-112-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-825M-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-171
Order 'conn db25 male .590"ra met shell - 183-025-112-171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-925M-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-361
Order 'conn db25 male .590"ra met shell - 177-025-112-361' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-112-361-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-371
Order 'conn db25 male .590"ra met shell - 177-025-112-371' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-112-371-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-381
Order 'conn db25 male .590"ra met shell - 177-025-112-381' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-112-381-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-161
Order 'conn db25 male .590"ra met shell - 177-025-112-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-725M-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-181
Order 'conn db25 male .590"ra met shell - 177-025-112-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-825M-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-113R431
Order 'conn db25 male .590"ra met shell - 183-025-113R431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-113R431-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-113R451
Order 'conn db25 male .590"ra met shell - 183-025-113R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 183-025-113R451-ND.
Send this link via E-Mail
Help With This Screen