CONN DB25 MALE .318"RA MET SHELL - 182-025-112-161 - Connectors
| Digi-Key Part Number | 182-725M-ND |
1 10 100 500 1000 |
2.61000 2.25000 1.53000 1.30500 1.12500 |
Extended Price
2.61 22.50 153.00 652.50 1125.00 |
| Manufacturer Part Number | 182-025-112-161 | |||
| Description | CONN DB25 MALE .318"RA MET SHELL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 182-025-112-161 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 182 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
182 025 112 161 182025112161 182 725M ND 182725MND 182-725M |
182-025-112-161 Specification Sheet
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-161 (182-725M-ND) - Connectors
Related parts Connectors :CONN DB25 MALE .318"RA MET SHELL - 182-025-112-431
Order 'conn db25 male .318"ra met shell - 182-025-112-431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-025-112-431-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-451
Order 'conn db25 male .318"ra met shell - 182-025-112-451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-025-112-451-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-481
Order 'conn db25 male .318"ra met shell - 182-025-112-481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-025-112-481-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-561
Order 'conn db25 male .318"ra met shell - 182-025-112-561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-025-112-561-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-531
Order 'conn db25 male .318"ra met shell - 182-025-112-531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-25M-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-161
Order 'conn db25 male .318"ra met shell - 182-025-112-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-725M-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-181
Order 'conn db25 male .318"ra met shell - 182-025-112-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-825M-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-171
Order 'conn db25 male .318"ra met shell - 182-025-112-171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-925M-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-113R431
Order 'conn db25 male .318"ra met shell - 182-025-113R431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-025-113R431-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-113R451
Order 'conn db25 male .318"ra met shell - 182-025-113R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-025-113R451-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-113R481
Order 'conn db25 male .318"ra met shell - 182-025-113R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-025-113R481-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-361
Order 'conn db25 male .590"ra met shell - 177-025-112-361' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-112-361-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-371
Order 'conn db25 male .590"ra met shell - 177-025-112-371' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-112-371-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-381
Order 'conn db25 male .590"ra met shell - 177-025-112-381' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-112-381-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-161
Order 'conn db25 male .590"ra met shell - 177-025-112-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-725M-ND.
Send this link via E-Mail
Help With This Screen