CONN DB37 MALE .318"RA MET SHELL - 182-037-112-561
| Digi-Key Part Number | 182-037-112-561-ND |
80 |
4.25000 |
Extended Price
340.00 |
| Manufacturer Part Number | 182-037-112-561 | |||
| Description | CONN DB37 MALE .318"RA MET SHELL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 182-037-112-561 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 182 |
| Type | DB37 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
182 037 112 561 182037112561 |
182-037-112-561 Specification Sheet
CONN DB37 MALE .318"RA MET SHELL - 182-037-112-561 (182-037-112-561-ND)
Related parts:CONN DB37 MALE .318"RA MET SHELL - 182-037-112-431
Order 'conn db37 male .318"ra met shell - 182-037-112-431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-037-112-431-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-112-451
Order 'conn db37 male .318"ra met shell - 182-037-112-451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-037-112-451-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-112-481
Order 'conn db37 male .318"ra met shell - 182-037-112-481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-037-112-481-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-112-561
Order 'conn db37 male .318"ra met shell - 182-037-112-561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-037-112-561-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-112-531
Order 'conn db37 male .318"ra met shell - 182-037-112-531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-37M-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-112-161
Order 'conn db37 male .318"ra met shell - 182-037-112-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-737M-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-112-181
Order 'conn db37 male .318"ra met shell - 182-037-112-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-837M-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-112-171
Order 'conn db37 male .318"ra met shell - 182-037-112-171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-937M-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-113R431
Order 'conn db37 male .318"ra met shell - 182-037-113R431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-037-113R431-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-113R451
Order 'conn db37 male .318"ra met shell - 182-037-113R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-037-113R451-ND.
CONN DB37 MALE .318"RA MET SHELL - 182-037-113R481
Order 'conn db37 male .318"ra met shell - 182-037-113R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-037-113R481-ND.
CONN DB37 MALE .590"RA MET SHELL - 177-037-112-361
Order 'conn db37 male .590"ra met shell - 177-037-112-361' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-037-112-361-ND.
CONN DB37 MALE .590"RA MET SHELL - 177-037-112-371
Order 'conn db37 male .590"ra met shell - 177-037-112-371' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-037-112-371-ND.
CONN DB37 MALE .590"RA MET SHELL - 177-037-112-381
Order 'conn db37 male .590"ra met shell - 177-037-112-381' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-037-112-381-ND.
CONN DB37 MALE .590"RA MET SHELL - 177-037-112-161
Order 'conn db37 male .590"ra met shell - 177-037-112-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-737M-ND.
Send this link via E-Mail
Help With This Screen