CONN DB9 FEM .318" RA MET SHELL - 182-009-212-561
| Digi-Key Part Number | 182-009-212-561-ND |
180 |
2.00000 |
Extended Price
360.00 |
| Manufacturer Part Number | 182-009-212-561 | |||
| Description | CONN DB9 FEM .318" RA MET SHELL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 182-009-212-561 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Mounting Hardware |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 182 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
182 009 212 561 182009212561 |
182-009-212-561 Specification Sheet
CONN DB9 FEM .318" RA MET SHELL - 182-009-212-561 (182-009-212-561-ND)
Related parts:CONN DB9 FEM .318" RA MET SHELL - 182-009-212-431
Order 'conn db9 fem .318" ra met shell - 182-009-212-431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-009-212-431-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-212-451
Order 'conn db9 fem .318" ra met shell - 182-009-212-451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-009-212-451-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-212-481
Order 'conn db9 fem .318" ra met shell - 182-009-212-481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-009-212-481-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-212-561
Order 'conn db9 fem .318" ra met shell - 182-009-212-561' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-009-212-561-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-212-531
Order 'conn db9 fem .318" ra met shell - 182-009-212-531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-09F-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-212-161
Order 'conn db9 fem .318" ra met shell - 182-009-212-161' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-709F-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-212-181
Order 'conn db9 fem .318" ra met shell - 182-009-212-181' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-809F-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-212-171
Order 'conn db9 fem .318" ra met shell - 182-009-212-171' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-909F-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-210-531
Order 'conn db9 fem .318" ra met shell - 182-009-210-531' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-009-210-531-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-213R431
Order 'conn db9 fem .318" ra met shell - 182-009-213R431' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-009-213R431-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-213R451
Order 'conn db9 fem .318" ra met shell - 182-009-213R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-009-213R451-ND.
CONN DB9 FEM .318" RA MET SHELL - 182-009-213R481
Order 'conn db9 fem .318" ra met shell - 182-009-213R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 182-009-213R481-ND.
CONN DB9 FEM .590" RA MET SHELL - 177-009-212-361
Order 'conn db9 fem .590" ra met shell - 177-009-212-361' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-009-212-361-ND.
CONN DB9 FEM .590" RA MET SHELL - 177-009-212-371
Order 'conn db9 fem .590" ra met shell - 177-009-212-371' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-009-212-371-ND.
CONN DB9 FEM .590" RA MET SHELL - 177-009-212-381
Order 'conn db9 fem .590" ra met shell - 177-009-212-381' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-009-212-381-ND.
Send this link via E-Mail
Help With This Screen