CONN HD DB44 FEMALE GOLD FLASH - 17EHD-044-S-AA-0-00
| Digi-Key Part Number | 17EHD-044-S-AA-0-00-ND |
1 10 100 500 1000 2500 |
6.01000 4.38900 3.58050 3.23400 3.17625 3.00300 |
Extended Price
6.01 43.89 358.05 1617.00 3176.25 7507.50 |
| Manufacturer Part Number | 17EHD-044-S-AA-0-00 | |||
| Description | CONN HD DB44 FEMALE GOLD FLASH | |||
| Quantity Available | 2440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17EHD-044-S-AA-0-00 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Flash |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 17EHD |
| Type | DB44HD, High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
17EHD 044 S AA 0 00 17EHD044SAA000 |
17EHD-044-S-AA-0-00 Specification Sheet
CONN HD DB44 FEMALE GOLD FLASH - 17EHD-044-S-AA-0-00 (17EHD-044-S-AA-0-00-ND)
Related parts:CONN HD DB44 FEMALE GOLD FLASH - 17EHD-044-S-AA-0-00
Order 'conn hd db44 female gold flash - 17EHD-044-S-AA-0-00' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-044-S-AA-0-00-ND.
CONN HD DB44 MALE GOLD FLASH - 17EHD-044-P-AA-0-00
Order 'conn hd db44 male gold flash - 17EHD-044-P-AA-0-00' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-044-P-AA-0-00-ND.
CONN HD DB15 FEMALE GOLD FLASH - 17EHD-015-S-AA-0-00
Order 'conn hd db15 female gold flash - 17EHD-015-S-AA-0-00' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-015-S-AA-0-00-ND.
CONN HD DB26 FEMALE GOLD FLASH - 17EHD-026-S-AA-0-00
Order 'conn hd db26 female gold flash - 17EHD-026-S-AA-0-00' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-026-S-AA-0-00-ND.
CONN HD DB15 MALE GOLD FLASH - 17EHD-015-P-AA-0-00
Order 'conn hd db15 male gold flash - 17EHD-015-P-AA-0-00' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-015-P-AA-0-00-ND.
CONN HD DB26 MALE GOLD FLASH - 17EHD-026-P-AA-0-00
Order 'conn hd db26 male gold flash - 17EHD-026-P-AA-0-00' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-026-P-AA-0-00-ND.
CONN HD DB44 PLUG R/A GOLD PCB - 17EBH-044-P-AM-0-10
Order 'conn hd db44 plug r/a gold pcb - 17EBH-044-P-AM-0-10' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EBH-044-P-AM-0-10-ND.
CONN HD DB44 RCPT R/A GOLD PCB - 17EBH-044-S-AM-0-10
Order 'conn hd db44 rcpt r/a gold pcb - 17EBH-044-S-AM-0-10' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EBH-044-S-AM-0-10-ND.
CONN HD 15POS FEMALE SMD - 200-015-263R001
Order 'conn hd 15pos female smd - 200-015-263R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 200-15FA-ND.
CONN HD 15POS FEMALE SMD - 200-015-262-001
Order 'conn hd 15pos female smd - 200-015-262-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 200-15F-ND.
CONN RCPT 3POS FEMALE GOLD SLD - E3FAU
Order 'conn rcpt 3pos female gold sld - E3FAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FAU-ND.
CONN RCPT 3POS FEMALE GOLD SLD - E3FBAU
Order 'conn rcpt 3pos female gold sld - E3FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FBAU-ND.
CONN RCPT 3POS FEMAL GOLD PCB FO - E3FDSTAU
Order 'conn rcpt 3pos femal gold pcb fo - E3FDSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FDSTAU-ND.
CONN RCPT 3POS FEMALE GOLD PCB - E3FSTAU
Order 'conn rcpt 3pos female gold pcb - E3FSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSTAU-ND.
CONN SOCKET 24-20AWG GOLD FLASH - 171276-1
Order 'conn socket 24-20awg gold flash - 171276-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 171276-1-ND.
Send this link via E-Mail
Help With This Screen