CONN HD DB26 PLUG R/A GOLD PCB - 17EBH-026-P-AM-0-10 - Connectors
| Digi-Key Part Number | 17EBH-026-P-AM-0-10-ND |
1 10 100 500 1000 2500 |
9.72000 7.29000 6.07500 5.67000 5.36625 5.16375 |
Extended Price
9.72 72.90 607.50 2835.00 5366.25 12909.38 |
| Manufacturer Part Number | 17EBH-026-P-AM-0-10 | |||
| Description | CONN HD DB26 PLUG R/A GOLD PCB | |||
| Quantity Available | 2465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17EBH-026-P-AM-0-10 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 17EBH |
| Type | DB26HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
17EBH 026 P AM 0 10 17EBH026PAM010 |
17EBH-026-P-AM-0-10 Specification Sheet
CONN HD DB26 PLUG R/A GOLD PCB - 17EBH-026-P-AM-0-10 (17EBH-026-P-AM-0-10-ND) - Connectors
Related parts Connectors:CONN HD DB26 PLUG R/A GOLD PCB - 17EBH-026-P-AM-0-10
Order 'conn hd db26 plug r/a gold pcb - 17EBH-026-P-AM-0-10' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EBH-026-P-AM-0-10-ND.
CONN HD DB26 RCPT R/A GOLD PCB - 17EBH-026-S-AM-0-10
Order 'conn hd db26 rcpt r/a gold pcb - 17EBH-026-S-AM-0-10' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EBH-026-S-AM-0-10-ND.
CONN HD DB15 PLUG R/A GOLD PCB - 17EBH-015-P-AM-0-10
Order 'conn hd db15 plug r/a gold pcb - 17EBH-015-P-AM-0-10' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EBH-015-P-AM-0-10-ND.
CONN HD DB44 PLUG R/A GOLD PCB - 17EBH-044-P-AM-0-10
Order 'conn hd db44 plug r/a gold pcb - 17EBH-044-P-AM-0-10' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EBH-044-P-AM-0-10-ND.
CONN HD DB15 RCPT R/A GOLD PCB - 17EBH-015-S-AM-0-10
Order 'conn hd db15 rcpt r/a gold pcb - 17EBH-015-S-AM-0-10' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EBH-015-S-AM-0-10-ND.
CONN HD DB44 RCPT R/A GOLD PCB - 17EBH-044-S-AM-0-10
Order 'conn hd db44 rcpt r/a gold pcb - 17EBH-044-S-AM-0-10' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EBH-044-S-AM-0-10-ND.
CONN HD DB26 MALE GOLD FLASH - 17EHD-026-P-AA-0-00
Order 'conn hd db26 male gold flash - 17EHD-026-P-AA-0-00' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-026-P-AA-0-00-ND.
CONN HD DB26 FEMALE GOLD FLASH - 17EHD-026-S-AA-0-00
Order 'conn hd db26 female gold flash - 17EHD-026-S-AA-0-00' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17EHD-026-S-AA-0-00-ND.
CONN PLUG 1.27MM 100POS GOLD PCB - TX25-100P-12ST-H1E
Order 'conn plug 1.27mm 100pos gold pcb - TX25-100P-12ST-H1E' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1418-ND.
CONN PLUG 1.27MM 100POS GOLD PCB - TX25-100P-12ST-N1E
Order 'conn plug 1.27mm 100pos gold pcb - TX25-100P-12ST-N1E' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1419-ND.
CONN PLUG 1.27MM 100POS GOLD PCB - TX25-100P-6ST-E1E
Order 'conn plug 1.27mm 100pos gold pcb - TX25-100P-6ST-E1E' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1420-ND.
CONN PLUG 1.27MM 100POS GOLD PCB - TX25-100P-6ST-H1E
Order 'conn plug 1.27mm 100pos gold pcb - TX25-100P-6ST-H1E' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1421-ND.
CONN PLUG 1.27MM 100POS GOLD PCB - TX25-100P-6ST-N1E
Order 'conn plug 1.27mm 100pos gold pcb - TX25-100P-6ST-N1E' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1422-ND.
CONN PLUG 1.27MM 100POS GOLD PCB - TX25-100P-8ST-E1E
Order 'conn plug 1.27mm 100pos gold pcb - TX25-100P-8ST-E1E' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1423-ND.
CONN PLUG 1.27MM 100POS GOLD PCB - TX25-100P-8ST-H1E
Order 'conn plug 1.27mm 100pos gold pcb - TX25-100P-8ST-H1E' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1424-ND.
Send this link via E-Mail
Help With This Screen