CONN RCPT IDC 50POS 30-28AWG AU - 1-786862-5 - Connectors, Interconnects
| Digi-Key Part Number | 1-786862-5-ND |
320 |
11.88000 |
Extended Price
3801.60 |
| Manufacturer Part Number | 1-786862-5 | |||
| Description | CONN RCPT IDC 50POS 30-28AWG AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-786862-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Strain Relief |
| Flange Feature | Insert, Threaded (2-56) |
| Mounting Type | Panel Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | Flash |
| Connector Style | HD68 |
| Shell Size | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 786862 5 17868625 |
1-786862-5 Specification Sheet
CONN RCPT IDC 50POS 30-28AWG AU - 1-786862-5 (1-786862-5-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT IDC 50POS 30-28AWG AU - 1-786862-5
Order 'conn rcpt idc 50pos 30-28awg au - 1-786862-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-786862-5-ND.
CONN RCPT IDC 22POS 2MM POL GOLD - 1-111623-5
Order 'conn rcpt idc 22pos 2mm pol gold - 1-111623-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-111623-5-ND.
CONN RECEPT IDC 50POS 2MM POL AU - 1-111623-1
Order 'conn recept idc 50pos 2mm pol au - 1-111623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKA50K-ND.
CONN RCPT IDC 8POS 2MM POL GOLD - 1-111623-6
Order 'conn rcpt idc 8pos 2mm pol gold - 1-111623-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-111623-6-ND.
CONN RCPT IDC 12POS 2MM POL GOLD - 1-111623-7
Order 'conn rcpt idc 12pos 2mm pol gold - 1-111623-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-111623-7-ND.
CONN PLUG IDC 50POS DIP TIN KINK - 1-111852-0
Order 'conn plug idc 50pos dip tin kink - 1-111852-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-111852-0-ND.
CONN RECEPT 16POS .100 RT/ANG AU - 1-535676-5
Order 'conn recept 16pos .100 rt/ang au - 1-535676-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26414-ND.
CONN RCPT IDC 10POS 2MM POL GOLD - 1-111623-8
Order 'conn rcpt idc 10pos 2mm pol gold - 1-111623-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKA10L-ND.
CONN RCPT IDC 14POS 2MM POL GOLD - 1-111623-9
Order 'conn rcpt idc 14pos 2mm pol gold - 1-111623-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKA14L-ND.
CONN RECEPT IDC 44POS 2MM POL AU - 1-111623-0
Order 'conn recept idc 44pos 2mm pol au - 1-111623-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKA44K-ND.
CONN RCPT IDC 44POS 2MM POL GOLD - 2-111623-5
Order 'conn rcpt idc 44pos 2mm pol gold - 2-111623-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKA44L-ND.
CONN RCPT IDC 50POS 2MM POL GOLD - 2-111623-6
Order 'conn rcpt idc 50pos 2mm pol gold - 2-111623-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKA50L-ND.
CONN RCPT IDC 8POS 26-28AWG - CHG-2008-001010-KCP
Order 'conn rcpt idc 8pos 26-28awg - CHG-2008-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-2008-001010-KCP-ND.
CONN RCPT IDC 12POS 26-28AWG - CHG-2012-001010-KCP
Order 'conn rcpt idc 12pos 26-28awg - CHG-2012-001010-KCP' online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-2012-001010-KCP-ND.
TERM BLK RCPT IDC 15PS R/A 3.5MM - 1-1776283-5
Order 'term blk rcpt idc 15ps r/a 3.5mm - 1-1776283-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776283-5-ND.
Send this link via E-Mail
Help With This Screen
