CONN DB25 MALE .590" RA PLASTIC - 177-025-110-S61
| Digi-Key Part Number | 177-025-110-S61-ND |
40 |
5.10000 |
Extended Price
204.00 |
| Manufacturer Part Number | 177-025-110-S61 | |||
| Description | CONN DB25 MALE .590" RA PLASTIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 177-025-110-S61 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 177 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
177 025 110 S61 177025110S61 |
177-025-110-S61 Specification Sheet
CONN DB25 MALE .590" RA PLASTIC - 177-025-110-S61 (177-025-110-S61-ND)
Related parts :CONN DB25 MALE .590" RA PLASTIC - 177-025-110-S61
Order 'conn db25 male .590" ra plastic - 177-025-110-S61' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-110-S61-ND.
CONN DB25 MALE .590" RA PLASTIC - 177-025-110-S71
Order 'conn db25 male .590" ra plastic - 177-025-110-S71' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-110-S71-ND.
CONN DB25 MALE .590" RA PLASTIC - 177-025-110-S81
Order 'conn db25 male .590" ra plastic - 177-025-110-S81' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-110-S81-ND.
CONN DB25 MALE .590" RA PLASTIC - 177-025-110-061
Order 'conn db25 male .590" ra plastic - 177-025-110-061' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-525M-ND.
CONN DB25 MALE .590" RA PLASTIC - 177-025-110-081
Order 'conn db25 male .590" ra plastic - 177-025-110-081' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-625M-ND.
CONN DB25 MALE .590" RA PLASTIC - 177-025-110-071
Order 'conn db25 male .590" ra plastic - 177-025-110-071' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 425M-ND.
CONN DB9 MALE .590" RA PLASTIC - 177-009-110-S61
Order 'conn db9 male .590" ra plastic - 177-009-110-S61' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-009-110-S61-ND.
CONN DB15 MALE .590" RA PLASTIC - 177-015-110-S61
Order 'conn db15 male .590" ra plastic - 177-015-110-S61' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-015-110-S61-ND.
CONN DB25 FEM .590" RA PLASTIC - 177-025-210-S61
Order 'conn db25 fem .590" ra plastic - 177-025-210-S61' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-210-S61-ND.
CONN DB37 MALE .590" RA PLASTIC - 177-037-110-S61
Order 'conn db37 male .590" ra plastic - 177-037-110-S61' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-037-110-S61-ND.
CONN DB9 MALE .590" RA PLASTIC - 177-009-110-S71
Order 'conn db9 male .590" ra plastic - 177-009-110-S71' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-009-110-S71-ND.
CONN DB9 MALE .590" RA PLASTIC - 177-009-110-S81
Order 'conn db9 male .590" ra plastic - 177-009-110-S81' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-009-110-S81-ND.
CONN DB15 MALE .590" RA PLASTIC - 177-015-110-S71
Order 'conn db15 male .590" ra plastic - 177-015-110-S71' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-015-110-S71-ND.
CONN DB15 MALE .590" RA PLASTIC - 177-015-110-S81
Order 'conn db15 male .590" ra plastic - 177-015-110-S81' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-015-110-S81-ND.
CONN DB25 FEM .590" RA PLASTIC - 177-025-210-S71
Order 'conn db25 fem .590" ra plastic - 177-025-210-S71' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 177-025-210-S71-ND.
Send this link via E-Mail
Help With This Screen