CONN DB25 FEM .545"RA PCB CHROME - 176-025-211-151
| Digi-Key Part Number | 176-25F-ND |
40 |
10.55000 |
Extended Price
422.00 |
| Manufacturer Part Number | 176-025-211-151 | |||
| Description | CONN DB25 FEM .545"RA PCB CHROME | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 176-025-211-151 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 176 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
176 025 211 151 176025211151 176 25F ND 17625FND 176-25F |
176-025-211-151 Specification Sheet
CONN DB25 FEM .545"RA PCB CHROME - 176-025-211-151 (176-25F-ND)
Related parts :CONN DB25 FEM .545"RA PCB CHROME - 176-025-211-151
Order 'conn db25 fem .545"ra pcb chrome - 176-025-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-25F-ND.
CONN DB25 FEM .283"RA PCB CHROME - 173-025-211-141
Order 'conn db25 fem .283"ra pcb chrome - 173-025-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-25F-ND.
CONN DB25 FEM .370"RA PCB CHROME - 174-025-211-141
Order 'conn db25 fem .370"ra pcb chrome - 174-025-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 174-25F-ND.
CONN DB25 FEM .454"RA PCB CHROME - 175-025-211-151
Order 'conn db25 fem .454"ra pcb chrome - 175-025-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-25F-ND.
CONN DB9 FEM .545"RA PCB CHROME - 176-009-211-151
Order 'conn db9 fem .545"ra pcb chrome - 176-009-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-09F-ND.
CONN DB15 FEM .545"RA PCB CHROME - 176-015-211-151
Order 'conn db15 fem .545"ra pcb chrome - 176-015-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-15F-ND.
CONN DB37 FEM .545"RA PCB CHROME - 176-037-211-151
Order 'conn db37 fem .545"ra pcb chrome - 176-037-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-37F-ND.
CONN DB50 FEM .545"RA PCB CHROME - 176-050-211-151
Order 'conn db50 fem .545"ra pcb chrome - 176-050-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-50F-ND.
CONN DB25 FEMALE .545"RA PCB TIN - 176-025-212R151
Order 'conn db25 female .545"ra pcb tin - 176-025-212R151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-125FA-ND.
CONN DB25 FEMALE .545"RA PCB TIN - 176-025-212-151
Order 'conn db25 female .545"ra pcb tin - 176-025-212-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-125F-ND.
CONN DB25 MALE .545" RA PCB TIN - 176-025-112R151
Order 'conn db25 male .545" ra pcb tin - 176-025-112R151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-125MA-ND.
CONN DB25 MALE .545" RA PCB TIN - 176-025-112-151
Order 'conn db25 male .545" ra pcb tin - 176-025-112-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-125M-ND.
CONN DB9 FEM .283"RA PCB CHROME - 173-009-211-141
Order 'conn db9 fem .283"ra pcb chrome - 173-009-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09F-ND.
CONN DB37 FEM .283"RA PCB CHROME - 173-037-211-141
Order 'conn db37 fem .283"ra pcb chrome - 173-037-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-37F-ND.
CONN DB50 FEM .283"RA PCB CHROME - 173-050-211-141
Order 'conn db50 fem .283"ra pcb chrome - 173-050-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-50F-ND.
Send this link via E-Mail
Help With This Screen