CONN DB15 FEM .454"RA PCB CHROME - 175-015-211-151
| Digi-Key Part Number | 175-15F-ND |
56 |
8.27500 |
Extended Price
463.40 |
| Manufacturer Part Number | 175-015-211-151 | |||
| Description | CONN DB15 FEM .454"RA PCB CHROME | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 175-015-211-151 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 175 |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
175 015 211 151 175015211151 175 15F ND 17515FND 175-15F |
175-015-211-151 Specification Sheet
CONN DB15 FEM .454"RA PCB CHROME - 175-015-211-151 (175-15F-ND)
Related parts:CONN DB15 FEM .454"RA PCB CHROME - 175-015-211-151
Order 'conn db15 fem .454"ra pcb chrome - 175-015-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-15F-ND.
CONN DB15 FEM .370"RA PCB CHROME - 174-015-211-141
Order 'conn db15 fem .370"ra pcb chrome - 174-015-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 174-15F-ND.
CONN DB9 FEM .454" RA PCB CHROME - 175-009-211-151
Order 'conn db9 fem .454" ra pcb chrome - 175-009-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-09F-ND.
CONN DB25 FEM .454"RA PCB CHROME - 175-025-211-151
Order 'conn db25 fem .454"ra pcb chrome - 175-025-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-25F-ND.
CONN DB37 FEM .454"RA PCB CHROME - 175-037-211-151
Order 'conn db37 fem .454"ra pcb chrome - 175-037-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-37F-ND.
CONN DB50 FEM .454"RA PCB CHROME - 175-050-211-151
Order 'conn db50 fem .454"ra pcb chrome - 175-050-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-50F-ND.
CONN DB15 FEM .545"RA PCB CHROME - 176-015-211-151
Order 'conn db15 fem .545"ra pcb chrome - 176-015-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-15F-ND.
CONN DB15 FEMALE .454"RA PCB TIN - 175-015-212R151
Order 'conn db15 female .454"ra pcb tin - 175-015-212R151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-115FA-ND.
CONN DB15 FEMALE .454"RA PCB TIN - 175-015-212-151
Order 'conn db15 female .454"ra pcb tin - 175-015-212-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-115F-ND.
CONN DB15 MALE .454" RA PCB TIN - 175-015-112R151
Order 'conn db15 male .454" ra pcb tin - 175-015-112R151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-115MA-ND.
CONN DB15 MALE .454" RA PCB TIN - 175-015-112-151
Order 'conn db15 male .454" ra pcb tin - 175-015-112-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-115M-ND.
CONN DB9 FEM .283"RA PCB CHROME - 173-009-211-141
Order 'conn db9 fem .283"ra pcb chrome - 173-009-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09F-ND.
CONN DB25 FEM .283"RA PCB CHROME - 173-025-211-141
Order 'conn db25 fem .283"ra pcb chrome - 173-025-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-25F-ND.
CONN DB37 FEM .283"RA PCB CHROME - 173-037-211-141
Order 'conn db37 fem .283"ra pcb chrome - 173-037-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-37F-ND.
CONN DB50 FEM .283"RA PCB CHROME - 173-050-211-141
Order 'conn db50 fem .283"ra pcb chrome - 173-050-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-50F-ND.
Send this link via E-Mail
Help With This Screen