CONN HDR RCPT 68 POS VERT PCB - 174681-7 - Connectors, Interconnects
| Digi-Key Part Number | 174681-7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 174681-7 | |||
| Description | CONN HDR RCPT 68 POS VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 174681-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Termination | Press-Fit |
| Contact Finish Thickness | 8µin (0.20µm) |
| Connector Style | HD68 |
| Shell Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
174681 7 1746817 |
174681-7 Specification Sheet
CONN HDR RCPT 68 POS VERT PCB - 174681-7 (174681-7-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HDR RCPT 68 POS VERT PCB - 174681-7
Order 'conn hdr rcpt 68 pos vert pcb - 174681-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174681-7-ND.
CONN HDR PLUG 68 POS VERT PCB - 174683-7
Order 'conn hdr plug 68 pos vert pcb - 174683-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174683-7-ND.
CONN HDR PLUG 68 POS VERT PCB - 5174683-7
Order 'conn hdr plug 68 pos vert pcb - 5174683-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5174683-7-ND.
CONN HDR PLUG 68 POS RANG PCB - 174684-7
Order 'conn hdr plug 68 pos rang pcb - 174684-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174684-7-ND.
CONN HDR RCPT 50 POS VERT PCB - 175710-3
Order 'conn hdr rcpt 50 pos vert pcb - 175710-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175710-3-ND.
CONN HDR RECPT 50 POS VERT PCB - 173279-3
Order 'conn hdr recpt 50 pos vert pcb - 173279-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 173279-3-ND.
CONN HDR PLUG 50 POS VERT PCB - 173280-3
Order 'conn hdr plug 50 pos vert pcb - 173280-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 173280-3-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 5556622-1
Order 'conn champ rcpt 64 pos vert pcb - 5556622-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5556622-1-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 556622-1
Order 'conn champ rcpt 64 pos vert pcb - 556622-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556622-1-ND.
CONN HDR BRKWAY 3 POS VERT PCB - 146225-3
Order 'conn hdr brkway 3 pos vert pcb - 146225-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146225-3-ND.
CONN TRIO-MATE 7 POS VERT PCB - 520315-7
Order 'conn trio-mate 7 pos vert pcb - 520315-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 520315-7-ND.
CONN RECEPT 68 POS VERT .050 PCB - 1-786925-7
Order 'conn recept 68 pos vert .050 pcb - 1-786925-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-786925-7-ND.
CONN RECEPT 68 POS .050 PCB - 1-557089-2
Order 'conn recept 68 pos .050 pcb - 1-557089-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557089-2-ND.
CONN HDR PLUG 154 POS VERT 2MM - 352332-1
Order 'conn hdr plug 154 pos vert 2mm - 352332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352332-1-ND.
CONN CARDEDGE 36 DL POS VERT PCB - 1-1437276-9
Order 'conn cardedge 36 dl pos vert pcb - 1-1437276-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437276-9-ND.
Send this link via E-Mail
Help With This Screen
