Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG 50POS VERT PCB - 174216-3

Digi-Key Part Number 174216-3-ND
Price Break
1344
Unit Price
4.98000
Extended Price
6693.12
Manufacturer Part Number174216-3
DescriptionCONN PLUG 50POS VERT PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information174216-3
VendorAMP/Tyco Electronics
CategoryConnectors
Connector TypeMale Pins
Mounting TypeThrough Hole
Number of Positions [Total]50
Number of Rows4 [Nom]
Contacts LoadedAll
TypeHigh Density (HD)
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness20.00 µin [Min]
Shell MaterialPlastic
Insulation Resistance1000 MOhms [Min]
Housing MaterialPlastic
Housing ColorBlack
Pitch1.270 mm [Typ]
Types of Contacts50 General
Height9.300 mm [Typ]
Length38.260 mm [Typ]
Width7.300 mm [Typ]
Voltage100.000 V [Max]
Current1.000 A [Max]
Withstanding Voltage500.0 V [Max]
Operating Temperature-55 °C [Min]
Operating Temperature105 °C [Max]
Flammability RatingUL 94V-0
StandardCSA
StandardUL
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 174216 3
1742163

174216-3 Specification Sheet

Image of CONN PLUG 50POS VERT PCB - 174216-3

CONN PLUG 50POS VERT PCB - 174216-3 (174216-3-ND)

Related parts:
CONN PLUG 50POS VERT PCB - 174216-3
 Order 'conn plug 50pos vert pcb - 174216-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 174216-3-ND.
CONN HEADER PLUG 50POS VERT PCB - 5173280-3
 Order 'conn header plug 50pos vert pcb - 5173280-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5173280-3-ND.
CONN PLUG 114POS VERT GOLD - 767042-3
 Order 'conn plug 114pos vert gold - 767042-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 767042-3-ND.
CONN HEADER PLUG 60POS VERT PCB - 5173280-4
 Order 'conn header plug 60pos vert pcb - 5173280-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5173280-4-ND.
CONN HDR PLUG 50 POS VERT PCB - 173280-3
 Order 'conn hdr plug 50 pos vert pcb - 173280-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 173280-3-ND.
CONN HEADER RCPT 50POS VERT PCB - 5173279-3
 Order 'conn header rcpt 50pos vert pcb - 5173279-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5173279-3-ND.
AMP FH CONN PLUG V ASSY 80P - 176380-3
 Order 'amp fh conn plug v assy 80p - 176380-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176380-3-ND.
CONN PLUG 34POS VERT M SERIES - 213300-3
 Order 'conn plug 34pos vert m series - 213300-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 213300-3-ND.
CONN PLUG 50POS VERT BLACK - 174158-1
 Order 'conn plug 50pos vert black - 174158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 174158-1-ND.
CONN PLUG 50POS VERT .050 GOLD - 2-5174339-4
 Order 'conn plug 50pos vert .050 gold - 2-5174339-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5174339-4-ND.
CONN PLUG 50POS VERT .050 T/H - 1734100-5
 Order 'conn plug 50pos vert .050 t/h - 1734100-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734100-5-ND.
CONN PLUG 15POS 30AWG 2ROW SHRD - 3-1589473-9
 Order 'conn plug 15pos 30awg 2row shrd - 3-1589473-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589473-9-ND.
CONN PLUG 4POS STR LEADS POLAR - 3-1589683-3
 Order 'conn plug 4pos str leads polar - 3-1589683-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589683-3-ND.
CONN PLUG 200POS VERT .8MM SMD - 1-179029-0
 Order 'conn plug 200pos vert .8mm smd - 1-179029-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-179029-0-ND.
CONN PLUG 40POS VERT .8MM SMD - 179029-1
 Order 'conn plug 40pos vert .8mm smd - 179029-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG 50POS VERT BLACK - 174158-1 Next: CONN PLUG 51POS 1MM SHIELD - FX15S-51P-C