CONN PLUG 60POS VERT .050 - 173280-4
| Digi-Key Part Number | 173280-4-ND |
1008 |
5.31000 |
Extended Price
5352.48 |
| Manufacturer Part Number | 173280-4 | |||
| Description | CONN PLUG 60POS VERT .050 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 173280-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 60 |
| Number of Rows | 4 [Nom] |
| Contacts Loaded | All |
| Flange Feature | Mating Side Hardware (M2) |
| Feature(s) | Flange |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 2.00 µm [Min] |
| Shell Material | Plastic |
| Insulation Resistance | 500 MOhms [Min] |
| Housing Material | Plastic, Glass Filled |
| Housing Color | Black |
| Pitch | 2.540 mm [Typ] |
| Types of Contacts | 60 General |
| Height | 9.300 mm [Typ] |
| Length | 50.800 mm [Typ] |
| Width | 7.300 mm [Typ] |
| Voltage | 100.000 V [Max] |
| Current | 1.000 A [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
173280 4 1732804 |
173280-4 Specification Sheet
CONN PLUG 60POS VERT .050 - 173280-4 (173280-4-ND)
Related parts:CONN PLUG 60POS VERT .050 - 173280-4
Order 'conn plug 60pos vert .050 - 173280-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 173280-4-ND.
CONN HEADER PLUG 60POS VERT PCB - 5173280-4
Order 'conn header plug 60pos vert pcb - 5173280-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5173280-4-ND.
CONN PLUG 60POS VERT .050 T/H - 1734100-6
Order 'conn plug 60pos vert .050 t/h - 1734100-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734100-6-ND.
CONN PLUG 60POS VERT .8MM SMD - 179029-2
Order 'conn plug 60pos vert .8mm smd - 179029-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-2-ND.
CONN PLUG 50POS VERT .050 GOLD - 2-5174339-4
Order 'conn plug 50pos vert .050 gold - 2-5174339-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5174339-4-ND.
CONN PLUG 100POS VERT .8MM SMD - 179029-4
Order 'conn plug 100pos vert .8mm smd - 179029-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-4-ND.
CONN PLUG 60POS DUAL VERT .8MM - 5179029-2
Order 'conn plug 60pos dual vert .8mm - 5179029-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5179029-2-ND.
CONN RECEPT 60POS VERT .050 SMD - 104652-6
Order 'conn recept 60pos vert .050 smd - 104652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29091-ND.
CONN RCPT 60POS VERT .050 SMD - 147384-6
Order 'conn rcpt 60pos vert .050 smd - 147384-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147384-6-ND.
CONN PLUG 20POS VERT .050 T/H - 1734100-2
Order 'conn plug 20pos vert .050 t/h - 1734100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734100-2-ND.
CONN PLUG 30POS VERT .050 T/H - 1734100-3
Order 'conn plug 30pos vert .050 t/h - 1734100-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734100-3-ND.
CONN PLUG 50POS VERT .050 T/H - 1734100-5
Order 'conn plug 50pos vert .050 t/h - 1734100-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734100-5-ND.
CONN PLUG 80POS VERT .050 T/H - 1734100-9
Order 'conn plug 80pos vert .050 t/h - 1734100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734100-9-ND.
CONN PLUG 100POS VERT .050 T/H - 1-1734100-1
Order 'conn plug 100pos vert .050 t/h - 1-1734100-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1734100-1-ND.
CONN PLUG 120POS VERT .050 T/H - 1-1734100-2
Order 'conn plug 120pos vert .050 t/h - 1-1734100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1734100-2-ND.
Send this link via E-Mail
Help With This Screen